TS250 - Littelfuse - Resettable Fuses - PPTC
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TS250-130F-2 TTI: TS250-130F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.26A | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | E44331-000 | |||||
TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.26A | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 17 Ohms | - 40 C | + 85 C | Reel | TS250-130FRCB-0.5-2 A05570-000 | ||||||
Mfr: TS250-130F-RC-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Polyswitch 0.26A | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 17 Ohms | - 40 C | + 85 C | Reel | C20561-000 | ||||||
0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | D48481-000 | ||||||
Mfr: TS250-130F-RA-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.26A Restive Range -2 | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 15 Ohms | - 40 C | + 85 C | Reel | E18772-000 | |||||
Mfr: TS250-130F-B-0.5-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .13A 60Vdc 250Vrms | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 1 A | 20 Ohms | Non-standard | - 40 C | + 85 C | Reel | A13328-000 | ||||
Mfr: TS250-130F-RA-N-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V 3A 9Ohms | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 15 Ohms | - 40 C | + 85 C | Reel | RF0764-000 | |||||
Mfr: TS250-130-B-0.5-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .13A 60Vdc max 250V max (650Vrms) | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | F25894-000 | |||||
Mfr: TS250-130-RB-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .13A 60Vdc max 250V max (650Vrms) | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | 056190-000 | |||||
Mfr: TS250-130-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .13A 60Vdc max 250V max (650Vrms) | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | A95352-000 | |||||
Mfr: TS250-130-RA-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .13A 60Vdc max 250V max (650Vrms) | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 3 A | 15 Ohms | - 40 C | + 85 C | Reel | 631558-000 | |||||
Mfr: TS250-130-RC-B-0.5-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 250V .13Amp BINNING 250V max (650Vrms) | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 3 A | 17 Ohms | - 40 C | + 85 C | Reel | 938478-000 | |||||
Mfr: TS250-130F-RB TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 250 VAC, 60 VDC | 260 mA | 3 A | 20 Ohms | - 40 C | + 85 C | |||||||
Mfr: TS250-130F-RCB .5-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 250 VAC, 60 VDC | 260 mA | 3 A | 20 Ohms | - 40 C | + 85 C | |||||||
Mfr: TS250-130-RB-TR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .13A 60Vdc max 250V max (650Vrms) | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | TS250-130-RB-2 |