Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-SMHT | PCB Mount | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 100 A | 150 mOhms | - 40 C | + 125 C | Reel | |||||||
Mfr: MF-R250-AP-010 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 | 0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R250-AP-10-99 | ||||
Mfr: MF-R185-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 30V 0.04ohm Hold 1.85 Trip 3.7 | Not Available Online | MF-R | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R185 | ||||
0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 5.5 A | 12 VDC | 11 A | 50 A | 10 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 38.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-USML | PCB Mount | SMD/SMT | 4 A | 12 VDC | 8 A | 50 A | 18 mOhms | - 40 C | + 85 C | Reel | |||||||
Not Available Online | MF-FSML/X | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 50 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-R250-0-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC CUSTOM. | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-PSMF-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-PSMF Design Kit, SMD 0805, 0.1A-1.1A | 0In Stock | MF-PSMF | Kit | |||||||||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.6 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-RHS1200-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 12.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 12 A | 16 V | 24 A | 100 A | 7.7 mOhms | - 40 C | + 125 C | 10.2 mm | Bulk | |||||
Mfr: MF-RHS550-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 5.5A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 5.5 A | 16 V | 11 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
Mfr: MF-LSMF035/72X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.35A/72V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 350 mA | 72 V | 700 mA | 20 A | 2.6 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF450/16X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 4.5A/16V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 4.5 A | 16 V | 9 A | 40 A | 350 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF200X-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/15V | Not Available Online | MF-LSMF | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PCB Mount | SMD/SMT | 250 mA | 30 V | 500 mA | 60 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-USHT075KX/24-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.75A/24V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 750 mA | 24 V | 2.25 A | 20 A | 680 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.1 A | 16 V | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.1 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.5 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-MSMF010/60X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 0.1A/60V | 0In Stock | MF-MSMF | SMD/SMT | 100 mA | 300 mA | 40 A | 15 Ohms | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 1 A | 30 V | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 2 A | 32 VDC | 3.8 A | 50 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Bulk | |||||
0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 65 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 2.5 A | 20 A | 1.6 Ohms | - 40 C | + 125 C | Reel |