• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.645 Results
1.645 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-LSMF300/24X-2
TTI: MF-LSMF300/24X-2
Bourns
Availability:

28.000In Stock

32.000 On Order
Expected
Resettable Fuses - PPTC 24 V 5.2A-HD 20A MAX

28.000In Stock

32.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
3 A
24 VDC
5.2 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RX110/72-0
TTI: MF-RX110/72-0
Bourns
Availability:

28.500In Stock

Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX

28.500In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-SM100/33-2
TTI: MF-SM100/33-2
Bourns
Availability:

90.000In Stock

68.000 On Order
Expected
Resettable Fuses - PPTC 33 V 1.1A-HD 40A MAX

90.000In Stock

68.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
410 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-SM075-2
TTI: MF-SM075-2
Bourns
Availability:

74.000In Stock

70.000 On Order
Expected
Resettable Fuses - PPTC 30 V .75A-HD 40A MAX

74.000In Stock

70.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
750 mA
30 VDC
1.5 A
80 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R040
TTI: MF-R040
Bourns
Availability:

20.000In Stock

8.000 On Order
Expected 09-Nov-26
Resettable Fuses - PPTC 60V .4A-HD 40A MAX

20.000In Stock

8.000 On Order
Expected 09-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
400 mA
60 VDC
800 mA
40 A
860 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R040-0-99
Datasheet
Mfr: MF-R065
TTI: MF-R065
Bourns
Availability:

21.000In Stock

Resettable Fuses - PPTC 60V .65A-HD 40A MAX

21.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
650 mA
60 VDC
1.3 A
40 A
480 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R065-0-99
Datasheet
Mfr: MF-R500
TTI: MF-R500
Bourns
Availability:

21.000In Stock

9.000 On Order
Expected 22-Jan-27
Resettable Fuses - PPTC 30V 5A-HD 40A MAX

21.000In Stock

9.000 On Order
Expected 22-Jan-27
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
5 A
30 VDC
10 A
40 A
30 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R500-0-99
Datasheet
Mfr: MF-SM075/60-2
TTI: MF-SM075/60-2
Bourns
Availability:

120.000In Stock

60.000 On Order
Expected 22-Mar-27
Resettable Fuses - PPTC 60 V .75A-HD 10A MAX

120.000In Stock

60.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
750 mA
60 VDC
1.5 A
10 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF050-2
TTI: MF-MSMF050-2
Bourns
Availability:

110.000In Stock

Resettable Fuses - PPTC 15 V .5 A-HD 100A MAX

110.000In Stock

Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
500 mA
15 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM100-2
TTI: MF-SM100-2
Bourns
Availability:

64.000In Stock

Resettable Fuses - PPTC 30 V 1.1A-HD 40A MAX

64.000In Stock

Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.1 A
30 VDC
2.2 A
80 A
480 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USMF020-2
TTI: MF-USMF020-2
Bourns
Availability:

66.000In Stock

57.000 On Order
Expected 12-Feb-27
Resettable Fuses - PPTC 30 V .20A-HD 10A MAX

66.000In Stock

57.000 On Order
Expected 12-Feb-27
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
200 mA
30 VDC
400 mA
10 A
5 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R030-2
TTI: MF-R030-2
Bourns
Availability:

36.000In Stock

3.000 On Order
Expected 06-Nov-26
Resettable Fuses - PPTC 60V .3A-HD 40A MAX

36.000In Stock

3.000 On Order
Expected 06-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R030-2-99
Datasheet
Mfr: MF-R010-2
TTI: MF-R010-2
Bourns
Availability:

6.000In Stock

150.000 On Order
Expected 17-Dec-26
Resettable Fuses - PPTC 60V .1A-HD 40A MAX

6.000In Stock

150.000 On Order
Expected 17-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
4.5 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R010-2-99
Datasheet
Mfr: MF-USMF050-2
TTI: MF-USMF050-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 13.2V .50A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1 A
40 A
900 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R500-2
TTI: MF-R500-2
Bourns
Availability:

53.000In Stock

138.000 On Order
Expected
Resettable Fuses - PPTC 30V 5A-HD 40A MAX

53.000In Stock

138.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
5 A
30 VDC
10 A
40 A
30 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-R250-0-10
TTI: MF-R250-0-10
Bourns
Availability:

20.500In Stock

8.500 On Order
Expected 06-Nov-26
Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

20.500In Stock

8.500 On Order
Expected 06-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R250-0-10-99
Datasheet
Mfr: MF-PSMF010X-2
TTI: MF-PSMF010X-2
Bourns
Availability:

12.000In Stock

27.000 On Order
Expected
Resettable Fuses - PPTC 15 V .1A-HD 40A MAX

12.000In Stock

27.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
100 mA
15 VDC
300 mA
40 A
7.5 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-R135
TTI: MF-R135
Bourns
Availability:

19.500In Stock

9.000 On Order
Expected 22-Jan-27
Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX

19.500In Stock

9.000 On Order
Expected 22-Jan-27
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
40 A
115 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R135-0-99
Datasheet
Mfr: MF-R020-2
TTI: MF-R020-2
Bourns
Availability:

24.000In Stock

48.000 On Order
Expected
Resettable Fuses - PPTC 60V .2A-HD 40A MAX

24.000In Stock

48.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R020-2-99
Datasheet
Mfr: MF-RX250/72-0
TTI: MF-RX250/72-0
Bourns
Availability:

9.500In Stock

6.000 On Order
Expected 22-Mar-27
Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX

9.500In Stock

6.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-R300-2
TTI: MF-R300-2
Bourns
Availability:

4.500In Stock

7.500 On Order
Expected 20-Nov-26
Resettable Fuses - PPTC 30V 3A-HD 40A MAX

4.500In Stock

7.500 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
3 A
30 VDC
6 A
40 A
50 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R300-2-99
Datasheet
Mfr: MF-R600
TTI: MF-R600
Bourns
Availability:

6.500In Stock

6.000 On Order
Expected 22-Mar-27
Resettable Fuses - PPTC 30V 6A-HD 40A MAX

6.500In Stock

6.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
MF-R/600
PCB Mount
Radial
6 A
30 VDC
12 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R600-0-99
Datasheet
Mfr: MF-SM250-2
TTI: MF-SM250-2
Bourns
Availability:

27.000In Stock

Resettable Fuses - PPTC 15 V 2.5A-HD 40A MAX

27.000In Stock

Please adjust quantity to Min / Mult value
MF-SM/250
SMD/SMT
SMD/SMT
2.5 A
15 VDC
5 A
100 A
85 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF185/33X-2
TTI: MF-LSMF185/33X-2
Bourns
Availability:

28.000In Stock

56.000 On Order
Expected
Resettable Fuses - PPTC 33 V 1.85A-HD 40A MAX

28.000In Stock

56.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.85 A
33 VDC
3.7 A
40 A
150 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R020
TTI: MF-R020
Bourns
Availability:

26.000In Stock

14.000 On Order
Expected 20-Nov-26
Resettable Fuses - PPTC 60V .2A-HD 40A MAX

26.000In Stock

14.000 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R020-0-99
  • 1
  • 2
  • 3
  • 4