• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.645 Results
1.645 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-RX135/72-0
TTI: MF-RX135/72-0
Bourns
Availability:

29.500In Stock

Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX

29.500In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R075-2
TTI: MF-R075-2
Bourns
Availability:

27.000In Stock

51.000 On Order
Expected 29-Dec-26
Resettable Fuses - PPTC 60V .75A-HD 40A MAX

27.000In Stock

51.000 On Order
Expected 29-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R075-2-99
Datasheet
Mfr: MF-R020
TTI: MF-R020
Bourns
Availability:

26.000In Stock

14.000 On Order
Expected 20-Nov-26
Resettable Fuses - PPTC 60V .2A-HD 40A MAX

26.000In Stock

14.000 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R020-0-99
Datasheet
Mfr: MF-RX160/72-0
TTI: MF-RX160/72-0
Bourns
Availability:

8.500In Stock

18.000 On Order
Expected
Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX

8.500In Stock

18.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
140 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-PSMF050X-2
TTI: MF-PSMF050X-2
Bourns
Availability:

54.000In Stock

15.000 On Order
Expected 22-Feb-27
Resettable Fuses - PPTC 6 V 5A-HD 40A MAX

54.000In Stock

15.000 On Order
Expected 22-Feb-27
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
500 mA
6 VDC
1 A
40 A
900 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-FSMF020X-2
TTI: MF-FSMF020X-2
Bourns
Availability:

42.000In Stock

42.000 On Order
Expected
Resettable Fuses - PPTC 9 V .2A-HD 40A MAX

42.000In Stock

42.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-FSMF
PCB Mount
SMD/SMT
200 mA
9 VDC
500 mA
40 A
3.5 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF150/24X-2
TTI: MF-MSMF150/24X-2
Bourns
Availability:

33.000In Stock

21.000 On Order
Expected
Resettable Fuses - PPTC 24 V 1.5A-HD 40A MAX

33.000In Stock

21.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
1.5 A
24 VDC
3 A
20 A
120 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-PSMF035X-2
TTI: MF-PSMF035X-2
Bourns
Availability:

33.000In Stock

33.000 On Order
Expected
Resettable Fuses - PPTC 6 V .35A-HD 40A MAX

33.000In Stock

33.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
40 A
1.2 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-R030
TTI: MF-R030
Bourns
Availability:

9.000In Stock

6.500 On Order
Expected 09-Nov-26
Resettable Fuses - PPTC 60V .3A-HD 40A MAX

9.000In Stock

6.500 On Order
Expected 09-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R030-0-99
Datasheet
Mfr: MF-PSMF010X-2
TTI: MF-PSMF010X-2
Bourns
Availability:

12.000In Stock

27.000 On Order
Expected
Resettable Fuses - PPTC 15 V .1A-HD 40A MAX

12.000In Stock

27.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
100 mA
15 VDC
300 mA
40 A
7.5 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-R135
TTI: MF-R135
Bourns
Availability:

19.500In Stock

9.000 On Order
Expected 22-Jan-27
Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX

19.500In Stock

9.000 On Order
Expected 22-Jan-27
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
40 A
115 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R135-0-99
Datasheet
Mfr: MF-R020-2
TTI: MF-R020-2
Bourns
Availability:

24.000In Stock

48.000 On Order
Expected
Resettable Fuses - PPTC 60V .2A-HD 40A MAX

24.000In Stock

48.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R020-2-99
Datasheet
Mfr: MF-RX250/72-0
TTI: MF-RX250/72-0
Bourns
Availability:

9.500In Stock

6.000 On Order
Expected 22-Mar-27
Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX

9.500In Stock

6.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-PSMF110X-2
TTI: MF-PSMF110X-2
Bourns
Availability:

6.000In Stock

15.000 On Order
Expected 22-Mar-27
Resettable Fuses - PPTC 6 V 1.1A-HD 40A MAX

6.000In Stock

15.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
1.1 A
6 VDC
2.2 A
40 A
210 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-PSMF020X-2
TTI: MF-PSMF020X-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 9 V .2 A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
200 mA
9 VDC
500 mA
40 A
3.5 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-SM013/250-2
TTI: MF-SM013/250-2
Bourns
Availability:

7.500In Stock

Resettable Fuses - PPTC 60 V .13A-HD 10A MAX

7.500In Stock

Please adjust quantity to Min / Mult value
MF-SM/250
SMD/SMT
SMD/SMT
130 mA
60 VDC
3 A
12 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-NSHT035KX-2
TTI: MF-NSHT035KX-2
Bourns
Availability:

9.000In Stock

21.000 On Order
Expected
Resettable Fuses - PPTC 30 V .35A-HD 20A MAX

9.000In Stock

21.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-NSHT
PCB Mount
SMD/SMT
350 mA
30 VDC
1.75 A
20 A
2.6 Ohms
1206 (3216 metric)
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MF-RX090/72-2
TTI: MF-RX090/72-2
Bourns
Availability:

45.000In Stock

Resettable Fuses - PPTC 72V .9A-HD 40A MAX

45.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
900 mA
72 VDC
1.8 A
40 A
310 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R090/72-2
Datasheet
Mfr: MF-FSMF025X-2
TTI: MF-FSMF025X-2
Bourns
Availability:

18.000In Stock

Resettable Fuses - PPTC 6 V .25A-HD 40A MAX

18.000In Stock

Please adjust quantity to Min / Mult value
MF-FSMF
SMD/SMT
SMD/SMT
250 mA
6 VDC
750 mA
40 A
1.4 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CMF-RL50A-0
TTI: CMF-RL50A-0
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM

3.000In Stock

Please adjust quantity to Min / Mult value
CMF-RL
PCB Mount
Radial
50 mA
230 VAC
100 mA
3 A
50 Ohms
- 40 C
+ 125 C
5 mm
Tray
Datasheet
Mfr: MF-R090-2
TTI: MF-R090-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 60V .9A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-R/90
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
310 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R090-2-99
Datasheet
Mfr: MF-R065-2
TTI: MF-R065-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 60V .65A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
650 mA
60 VDC
1.3 A
40 A
480 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R065-2-99
Datasheet
Mfr: MF-R090-0-9
TTI: MF-R090-0-9
Bourns
Availability:

2.500In Stock

Resettable Fuses - PPTC 30V .9A-HD 40A MAX

2.500In Stock

Please adjust quantity to Min / Mult value
MF-R/90
PCB Mount
Radial
900 mA
30 VDC
1.8 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R090-0-9-99
Datasheet
Mfr: MF-NSMF200-2
TTI: MF-NSMF200-2
Bourns
Availability:

18.000In Stock

Resettable Fuses - PPTC 6 V 2.A-HD 100A MAX

18.000In Stock

Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
2 A
6 VDC
4 A
100 A
85 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-RX030/72-0
TTI: MF-RX030/72-0
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 72V .3A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
300 mA
72 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R030/72-0
  • 1
  • 2
  • 3
  • 4