Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||||
Mfr: MF-R090-2-9 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 30 V .9A-HD 40A MAX | 0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090-2-9-99 | ||||
0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R090-AP-9-99 | |||||
Mfr: CMF-RL55-10-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM | 0In Stock | CMF-RL | PCB Mount | Radial | 65 mA | 230 V | 150 mA | 3 A | 55 Ohms | - 40 C | + 125 C | 5.08 mm | Tray | |||||
0In Stock | MF-RG | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 9.2 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Not Available Online | MF-PSML | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: CMF-RL55A-10-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM | Not Available Online | CMF-RL | PCB Mount | Radial | 50 mA | 230 VAC | 100 mA | 3 A | 55 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
Mfr: MF-MSMF260-2 TTI: MF-MSMF260-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6 VDC2.6A-HD 100A MAX | 0In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 80 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: CMF-SD35A-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.10A 230V 35ohm | Not Available Online | CMF-SD | PCB Mount | SMD/SMT | 100 mA | 220 VAC | 200 mA | 2.5 A | 35 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-RX185-0-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 60V 0.08ohm Kinked Leads | Not Available Online | MF-RX | PCB Mount | Radial - Kinked Lead | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | MF-RX | PCB Mount | Radial | 3 A | 60 V | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | |||||||
Mfr: MF-RX375-AP-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 60V 0.03ohm 652-MF-RXLAB | Not Available Online | MF-RX | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
Mfr: CMF-SD25A-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SD | PCB Mount | SMD/SMT | 130 mA | 230 VAC | 260 mA | 2.8 A | 25 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: CMF-SD35-10-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.10A 230V 35ohm 230VOLT 35OHM | Not Available Online | CMF-SD | PCB Mount | SMD/SMT | 100 mA | 230 VAC | 200 mA | 3 A | 35 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: CMF-SM10-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SM | ||||||||||||||||
Mfr: MF-R008/250-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.08A 60V 15ohm | Not Available Online | MF-R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 80 mA | 22 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-R015/600-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.15A 60V 6ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Not Available Online | MF-SVS | Strap Mount | Axial | 1.7 A | 10 VDC | 4.1 A | 100 A | 32 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-R020-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC .2A 60V | Not Available Online | MF-R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R020 | ||||
Mfr: MF-SM300-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3A 6V 0.015ohm | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 3 A | 6 VDC | 6 A | 100 A | 48 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-R005-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.05A 60V 7.3ohm Hold .05 Trip .4 | Not Available Online | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R005-AP | ||||
Mfr: MF-R040-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.40A 60V 0.52ohm Hold .4 Trip .8 | Not Available Online | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R040-AP | ||||
Mfr: MF-RX185-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 60V 0.08ohm | Not Available Online | MF-RX | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-RX185-99 | ||||
Mfr: CMF-RLC50-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 50OHM 20% | Not Available Online | CMF-RLC | PCB Mount | Radial | 65 mA | 650 V | 150 mA | 3 A | 50 Ohms | - 40 C | + 125 C | 5.08 mm | Bulk | |||||
Not Available Online |