Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-RX185-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 60V 0.08ohm Hold 1.85A Trip 3.7A | Not Available Online | MF-RX | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R050-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.50A 60V 0.41ohm Hold .50 Trip 1.00 | Not Available Online | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-USMD010-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1210 30Volts 10Amps Hold .10A Trip .3A | Not Available Online | MF-USMD | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-MSMD020-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 30Volts Hold=.2Amps 0.4Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 80 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Not Available Online | MF-LR | Strap Mount | Axial | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-RX110-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60Volt 40Amps Hold 1.1A Trip 2.2A | Not Available Online | MF-RX | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R065-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.65A 60V 0.27ohm Hold .65 Trip 1.3 | Not Available Online | MF-R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R065-2 | ||||
Mfr: MF-SM150/33-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.50A 33V 0.06ohm Hold 1.5 Trip 3 | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-R025-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC .25A 60V | Not Available Online | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R025 | ||||
Mfr: MF-R005-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.05A 60V 7.3ohm Hold .05 Trip .2 | Not Available Online | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R005-0 | ||||
Mfr: MF-R040-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.40A 60V 0.52ohm Hold .4 Trip .8 | Not Available Online | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R040-2 | ||||
Mfr: MF-R135-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.35A 30V | Not Available Online | MF-R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R135 | ||||
Not Available Online | MF-MSMF | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | ||||||
Not Available Online | MF-PSMF | 0805 (2012 metric) | AEC-Q200 | |||||||||||||||
Mfr: MF-R015/600-B05-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | ||||||||||||||||
Mfr: MF-R015/600-F05-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | ||||||||||||||||
Not Available Online | MF-USHT | SMD/SMT | SMD/SMT | 1.25 A | 9 VDC | 3.75 A | 40 A | 300 mOhms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | ||||||
Mfr: MF-NSML300-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC PTC 3.0A 6V LOW-OHMIC | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 20 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-USML190-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.9A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 4.9 A | 6 V | 1.9 A | 50 A | 30 mOhms | 1210 (3225 metric) | + 85 C | Reel | ||||||
Mfr: MF-USML270-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2.7A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 2.7 A | 6 V | 5.4 A | 50 A | 20 mOhms | 1210 (3225 metric) | + 85 C | Reel | ||||||
Mfr: MF-USML380-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 3.8A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 3.8 A | 6 V | 8 A | 50 A | 16 mOhms | 1210 (3225 metric) | + 85 C | Reel | ||||||
Not Available Online | MF-USHT | SMD/SMT | SMD/SMT | 1.5 A | 9 VDC | 4.5 A | 40 A | 250 mOhms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | ||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Mfr: MF-MSMF020/60-2-Q3 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF020/60-2-Z1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF |