Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MF-MSMF | ||||||||||||||||
Not Available Online | MF-NSML | ||||||||||||||||
Not Available Online | MF-NSML | ||||||||||||||||
Not Available Online | MF-RHT | ||||||||||||||||
Not Available Online | MF-RHT | ||||||||||||||||
Not Available Online | MF-RHT | ||||||||||||||||
Not Available Online | MF-RX/250 | ||||||||||||||||
Mfr: MF-USML400-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 4.0A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 4 A | 6 V | 8 A | 50 A | 15.5 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Not Available Online | MF-SVS | ||||||||||||||||
Not Available Online | MF-SVS | ||||||||||||||||
Not Available Online | MF-SVS | ||||||||||||||||
Not Available Online | MF-SVS | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | CMF-RL | ||||||||||||||||
Mfr: MF-NSML550-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 5.5A-HD 50A MAX | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: MF-PSML260-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2.6A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 35 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USML450-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 4.5A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 4.5 A | 6 V | 9 A | 50 A | 15 mOhms | - 40 C | + 85 C | Reel | |||||
Not Available Online | CMF-RL | ||||||||||||||||
Not Available Online | CMF-RL | ||||||||||||||||
Mfr: MF-R400-2-14-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R | |||||||||||||||
Not Available Online | MF-R | ||||||||||||||||
Not Available Online | MF-R | ||||||||||||||||
Mfr: MF-PSML400/12-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-PSML/X | |||||||||||||||
Mfr: MF-NSML150-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.5A-HD 50A MAX | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 65 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: CMF-SD35-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.10A 230V 35ohm | Not Available Online | CMF-SD | PCB Mount | SMD/SMT | 100 mA | 230 VAC | 200 mA | 2.5 A | 35 Ohms | - 40 C | + 125 C | Reel |