Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-SM150-2 TTI: MF-SM150-2 Bourns Availability: 9.000In StockResettable Fuses - PPTC 15 V 1.5A-HD 40A MAX | 9.000In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 100 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | |||||
3.000In Stock | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R025-2-99 | |||||
Mfr: MF-RM040/240-2 TTI: MF-RM040/240-2 Bourns Availability: 6.000In StockResettable Fuses - PPTC 240V .4A-HD 5.5A MAX | 6.000In Stock | MF-RM | PCB Mount | Radial | 400 mA | 240 VAC | 900 mA | 5.5 A | 1.9 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RX075/72-2 TTI: MF-RX075/72-2 Bourns Availability: 3.000In StockResettable Fuses - PPTC 72V .75A-HD 40A MAX | 3.000In Stock | MF-RX/72 | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R075/72-2 | |||||
Mfr: MF-GSMF300/36X-2 TTI: MF-GSMF300/36X-2 Bourns Availability: 3.000In StockResettable Fuses - PPTC 36 V 3A-HD 20A MAX | 3.000In Stock | MF-GSMF | PCB Mount | SMD/SMT | 3 A | 36 VDC | 5.2 A | 20 A | 60 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-RM012/240-0 TTI: MF-RM012/240-0 Bourns Availability: 6.000In StockResettable Fuses - PPTC 240V .12A-HD 1.2A MAX | 6.000In Stock | MF-RM | PCB Mount | Radial | 120 mA | 240 VAC | 300 mA | 1.2 A | 12 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: CMF-RL50-0 TTI: CMF-RL50-0 Bourns Availability: 21.600In StockResettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM | 21.600In Stock | CMF-RL | PCB Mount | Radial | 65 mA | 230 VAC | 150 mA | 3 A | 50 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
3.000In Stock | MF-R | PCB Mount | Radial | 11 A | 16 VDC | 22 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R1100-0-99 | |||||
3.000In Stock | MF-R | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 3.2 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R017-2-99 | |||||
Mfr: MF-USMF110-2 TTI: MF-USMF110-2 Bourns Availability: 6.000In StockResettable Fuses - PPTC 6 V 1.1A-HD 40A MAX | 6.000In Stock | MF-USMF | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: CMF-SDP25A-2 TTI: CMF-SDP25A-2 Bourns Availability: 2.800In Stock4.800 On Order Expected 21-Dec-26 Resettable Fuses - PPTC Ceramic PTC | 2.800In Stock4.800 On Order Expected 21-Dec-26 | CMF-SDP | PCB Mount | SMD/SMT | 130 mA | 230 VAC | 260 mA | 2.8 A | 25 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-RG300-0 TTI: MF-RG300-0 Bourns Availability: 9.000In StockResettable Fuses - PPTC 16V 3A-HD 100A MAX | 9.000In Stock | MF-RG | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-USMF150-2 TTI: MF-USMF150-2 Bourns Availability: 3.000In StockResettable Fuses - PPTC 6 V 1.5A-HD 40A MAX | 3.000In Stock | MF-USMF | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 40 A | 110 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-SM125-2 TTI: MF-SM125-2 Bourns Availability: 4.000In StockResettable Fuses - PPTC 15 V 1.25A-HD 40A MAX | 4.000In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 100 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-ASML010/6-2 TTI: MF-ASML010/6-2 Bourns Availability: 10.000In StockResettable Fuses - PPTC 6 V .1A-HD 50A MAX | 10.000In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 100 mA | 6 VDC | 300 mA | 50 A | 3 Ohms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF050/40X-2 TTI: MF-MSMF050/40X-2 Bourns Availability: 8.000In StockResettable Fuses - PPTC 40 V .5A-HD 20A MAX | 8.000In Stock | MF-MSMF | PCB Mount | SMD/SMT | 500 mA | 40 VDC | 1 A | 20 A | 1.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
Mfr: MF-USHT050KX-2 TTI: MF-USHT050KX-2 Bourns Availability: 9.000In StockResettable Fuses - PPTC 30 V .5A-HD 20A MAX | 9.000In Stock | MF-USHT | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 2.5 A | 20 A | 1.6 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: MF-RM005/240-2 TTI: MF-RM005/240-2 Bourns Availability: 8.000In StockResettable Fuses - PPTC 240V .05A-HD 1A MAX | 8.000In Stock | MF-RM | PCB Mount | Radial | 50 mA | 240 VAC | 120 mA | 1 A | 65 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-NSMF035X-2 TTI: MF-NSMF035X-2 Bourns Availability: 6.000In StockResettable Fuses - PPTC 16 V .75A-HD 20A MAX | 6.000In Stock | MF-NSMF | PCB Mount | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.4 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
14.000In Stock | MF-R | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 3.2 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R017-0-99 | |||||
Mfr: MF-FSHT016KX-2 TTI: MF-FSHT016KX-2 Bourns Availability: 10.000In StockResettable Fuses - PPTC 12 VDC .16A-HD 40A MAX SMD | 10.000In Stock | PCB Mount | SMD/SMT | 160 mA | 12 VDC | 800 mA | 40 A | 6 Ohms | - 40 C | + 125 C | Reel | |||||||
Mfr: CMF-RL10-10-0 TTI: CMF-RL10-10-0 Bourns Availability: 2.100In StockResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM | 2.100In Stock | CMF-RL | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 10 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
Mfr: MF-R500-0-14 TTI: MF-R500-0-14 Bourns Availability: 3.000In StockResettable Fuses - PPTC 30V 5A-HD 40A MAX PPTC | 3.000In Stock | MF-R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
31.000In Stock10.500 On Order Expected 22-Jan-27 | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R005-0-99 | |||||
6.000In Stock | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R005-2-99 |