Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-NSMF012-2 TTI: MF-NSMF012-2 Bourns Availability: 0In Stock441.000 On Order Expected Resettable Fuses - PPTC 30 V .12A-HD 10A MAX | 0In Stock441.000 On Order Expected | MF-NSMF | SMD/SMT | SMD/SMT | 120 mA | 30 VDC | 290 mA | 10 A | 8.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock378.000 On Order Expected | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R050-2-99 | |||||
1.500In Stock48.000 On Order Expected | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250-0-99 | |||||
Mfr: MF-USMF010-2 TTI: MF-USMF010-2 Bourns Availability: 69.000In Stock15.000 On Order Expected 08-Dec-26 Resettable Fuses - PPTC 30 V .10A-HD 10A MAX | 69.000In Stock15.000 On Order Expected 08-Dec-26 | MF-USMF | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF110/24X-2 TTI: MF-MSMF110/24X-2 Bourns Availability: 0In Stock93.000 On Order Expected Resettable Fuses - PPTC 24 V 1.1A-HD 20A MAX | 0In Stock93.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock17.000 On Order Expected | MF-R | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R800-0-99 | |||||
0In Stock9.500 On Order Expected 06-Nov-26 | MF-R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R185-0-99 | |||||
6.000In Stock9.000 On Order Expected 23-Feb-27 | MF-R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R110-2-99 | |||||
Mfr: MF-FSMF010X-2 TTI: MF-FSMF010X-2 Bourns Availability: 0In Stock30.000 On Order Expected 16-Aug-27 Resettable Fuses - PPTC 15 V .1A-HD 40A MAX | 0In Stock30.000 On Order Expected 16-Aug-27 | MF-FSMF | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 6 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock18.000 On Order Expected 30-Nov-26 | MF-R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R135-2-99 | |||||
0In Stock30.000 On Order Expected 30-Nov-26 | MF-R | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 105 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R160-2-99 | |||||
Mfr: MF-RX110/72-2-14 TTI: MF-RX110/72-2-14 Bourns Availability: 0In Stock28.500 On Order Expected 16-Nov-26 Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 0In Stock28.500 On Order Expected 16-Nov-26 | MF-RX | PCB Mount | Radial | 1.1 A | 72 V | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-NSMF075/16X-2 TTI: MF-NSMF075/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 0.75A-HD 100A MAX 16V PPTC | 0In Stock | PCB Mount | SMD/SMT | 750 mA | 16 V | 1.5 A | 100 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-RX185/72-2 TTI: MF-RX185/72-2 Bourns Availability: 0In Stock33.000 On Order Expected 07-Dec-26 Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 0In Stock33.000 On Order Expected 07-Dec-26 | MF-RX/72 | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock18.000 On Order Expected 04-May-27 | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R040-2-99 | |||||
Mfr: MF-R050-AP TTI: MF-R050-AP Bourns Availability: 0In Stock6.000 On Order Expected 09-Nov-26 Resettable Fuses - PPTC 60V .5A-HD 40A MAX | 0In Stock6.000 On Order Expected 09-Nov-26 | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R050-AP-99 | ||||
0In Stock5.000 On Order Expected 07-Dec-26 | MF-LS | Strap Mount | Axial | 1 A | 24 VDC | 2.5 A | 100 A | 130 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-RX025/72-0 TTI: MF-RX025/72-0 Bourns Availability: 0In StockResettable Fuses - PPTC 72V .25A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R025/72-0 | ||||
Mfr: MF-USHT035KX-2 TTI: MF-USHT035KX-2 Bourns Availability: 0In Stock9.000 On Order Expected 02-Dec-26 Resettable Fuses - PPTC 30 V .35A-HD 20A MAX | 0In Stock9.000 On Order Expected 02-Dec-26 | MF-USHT | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 2.2 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: MF-RX135/72-2 TTI: MF-RX135/72-2 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-R400-2-14 TTI: MF-R400-2-14 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 4A-HD 40A MAX | 0In Stock | MF-R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RM | PCB Mount | Radial | 330 mA | 240 VAC | 740 mA | 4.5 A | 2.6 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-PSMF | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 350 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
Mfr: MF-RM025/240-2 TTI: MF-RM025/240-2 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .25A-HD 3.5A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 250 mA | 240 VAC | 560 mA | 3.5 A | 3.8 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-NSMF035-2 TTI: MF-NSMF035-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16 V .35A-HD 20A MAX | 0In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel |