Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-FSHT-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-FSHT Design Kit,SMD 0603,0.05A-0.16A | 0In Stock | MF-FSHT | Kit | ||||||||||||||
Mfr: MF-LSMF700/12X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 7.0A/12V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 7 A | 12 V | 14 A | 50 A | 18 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 800 mA | 20 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | ||||
Not Available Online | MF-FSML/X | SMD/SMT | SMD/SMT | 350 mA | 8 VDC | 750 mA | 50 A | 1 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 750 mA | 8 VDC | 1.5 A | 50 A | 250 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML200/12-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0805 SMD Polymer PTC, 12V/2.00A | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 2 A | 12 VDC | 4 A | 50 A | 50 mOhms | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 1 A | 20 A | 5 Ohms | - 40 C | + 125 C | Reel | ||||||
0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 50 mA | 16 VDC | 250 mA | 40 A | 50 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
Not Available Online | MF-USHT | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 1 A | 20 A | 5 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-FSHT005KX-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 12V .05A-HD 40A MAX | 0In Stock | PCB Mount | SMD/SMT | 50 mA | 12 VDC | 250 mA | 40 A | 30 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-MSHT050KX-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 30 V .5A-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 500 mA | 30 VDC | 2.5 A | 40 A | 1.6 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-MSHT110KX-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 16 V 1.1A-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 5.5 A | 40 A | 450 mOhms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-LSMF185X-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V | Not Available Online | MF-LSMF | SMD/SMT | SMD/SMT | 1.85 A | 15 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF200/24X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/24V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PCB Mount | SMD/SMT | 350 mA | 30 V | 750 mA | 60 A | 1.4 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PCB Mount | SMD/SMT | 1.1 A | 16 V | 2.2 A | 100 A | 230 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PCB Mount | SMD/SMT | 1.25 A | 8 V | 2.5 A | 100 A | 150 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-USHT016KX/36-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.16A/36V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 160 mA | 36 V | 800 mA | 20 A | 6 Ohms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-USHT110KX/16-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.1A/16V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 1.1 A | 16 V | 3.3 A | 20 A | 500 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 300 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 60 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2 A | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
Mfr: MF-LSMF260/33X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/33V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 2.6 A | 33 V | 5.2 A | 40 A | 75 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel |