Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2920L500/16MR-A TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | 2920L | SMD/SMT | SMD/SMT | 5 A | 16 V | 10 A | 40 A | 25 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | 2016L | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 100 A | 25 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: FEMTOASMDC008F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200 | Not Available Online | femtoASMD | PCB Mount | SMD/SMT | 80 mA | 12 VDC | 200 mA | 10 A | 14 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4559-000 | ||||
Mfr: NANOSMDCH030F/24-02 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 24Vdc .3A Nano SMD 1206 | 0In Stock | HT SMD | SMD/SMT | SMD/SMT | 300 mA | 24 VDC | 820 mA | 3.1 A | 1.95 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF4706-000 | ||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 6 A | 12 V | 12 A | 50 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1210L | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 400 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Not Available Online | RGEF | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | Bulk | RF1425-000 RF3224-000 | ||||||
0In Stock | RGEF | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | Bulk | RF0371-000 RF3252-000 | ||||||
0In Stock | 0603L | SMD/SMT | SMD/SMT | 10 mA | 60 VDC | 50 mA | 40 A | 100 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 1210L500/12SLWR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 5 A | 12 VDC | 10 A | 50 A | 12 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | RUSBF | PCB Mount | Radial | 1.1 A | 16 VDC | 2.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F45901-000 RF3384-000 | |||||
0In Stock | RUSBF | PCB Mount | Radial | 1.6 A | 16 VDC | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A50208-000 RF3394-000 | |||||
0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2687-000 | |||||
0In Stock | 60R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 60R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 60R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 60R | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | RGEF | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C41698-000 RF3263-000 | |||||
Mfr: RHEF100-AP TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 430 mOhms 40 A 30 VDC - 40 C+ 125 C | Not Available Online | RHEF | PCB Mount | Radial | 1 A | 30 VDC | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | C60837-000 RF3302-000 | ||||
0In Stock | 1812L | SMD/SMT | SMD/SMT | 1.5 A | 8 VDC | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | 576-1812L150 1812L150 | |||||
Mfr: 0805L100WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.10A 6V 0805 | Not Available Online | 0805L | SMD/SMT | SMD/SMT | 1 A | 6 VDC | 1.95 A | 40 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 1210L | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 700 mA | 100 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 250R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E44617-000 RF2774-000 |