Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: femtoSMDC005F-02 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 15V 0.05A Ih 30 Ohm | Not Available Online | femtoSMD | SMD/SMT | SMD/SMT | 50 mA | 15 VDC | 150 mA | 40 A | 30 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF2057-000 | ||||
Mfr: femtoSMDC008F-02 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 12V 0.08A Ih 14 Ohm | Not Available Online | femtoSMD | SMD/SMT | SMD/SMT | 80 mA | 12 VDC | 200 mA | 40 A | 14 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF2226-000 | ||||
Mfr: TRF250-183-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 100V 10A 2.2Ohms | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 VDC | 685 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF1809-000 | ||||
Mfr: 0805L175SLYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.75A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 55 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | AHRL | PCB Mount | Radial | 13 A | 16 VDC | 26 A | 100 A | 5.3 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5002-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 4 A | 16 VDC | 8 A | 50 A | 28 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4990-000 | ||||
Not Available Online | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 1.7 A | 40 A | 1.6 Ohms | - 40 C | + 125 C | Reel | ||||||||
Mfr: miniASMDCH110F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 2.2A-HD 30V 1812 Mini SMD AEC-Q200 | 0In Stock | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 3.3 A | 70 A | 36 mOhms | 1812 (4834 metric) | - 40 C | + 125 C | Reel | RF5336-000 | ||||
Mfr: TRF250-120T TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16 Ohms 3 A 60 V - 40 C+ 85 C | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0013-000 | ||||
Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 V | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | E04213-000 RF0169-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0676-000 RF2753-000 | |||||
0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | D48481-000 | ||||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | D34159-000 | |||||
Not Available Online | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E22147-000 RF2773-000 | |||||
0In Stock | 250R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 250R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 30R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | RGEF | PCB Mount | Radial | 10 A | 16 VDC | 17 A | 100 A | 10.2 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C35183-000 RF3259-000 | |||||
Not Available Online | SMD | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | E80517-000 RF0321-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 79 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0130-000 RF3304-000 | |||||
Mfr: RUEF800K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 8A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF2743-000 | ||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 12 VDC | 5 A | 50 A | 55 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 350 mA | 72 VDC | 700 mA | 10 A | 4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 800 mA | 33 VDC | 2 A | 70 A | 100 mOhms | 2018 (5050 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | RF5236-000 | ||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 480 mA | 20 A | 700 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5161-000 |