Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206L150THWR TTI: 1206L150THWR Littelfuse Availability: 6.000In StockResettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN | 6.000In Stock | 1206L | PCB Mount | SMD/SMT | 1.5 A | 8 VDC | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L150-C 1206L150-C 576-1206L150PR 1206L150PR | ||||
Mfr: RF1352-000 TTI: MICROSMD035F-2 Littelfuse Availability: 8.000In StockResettable Fuses - PPTC .35A 6V 40A Imax | 8.000In Stock | microSMD | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A72665-000 RF1352-000 | ||||
Mfr: F17956-000 TTI: LVR055K Littelfuse Availability: 2.500In StockResettable Fuses - PPTC .55A 240VAC 20/5.5A Imax | 2.500In Stock | LVR | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F17956-000 | ||||
Mfr: 1206L075/13.2WR TTI: 1206L075/13.2WR Littelfuse Availability: 6.000In StockResettable Fuses - PPTC PTC 13.2V POLY 1206 HALOGEN-FREE .75 | 6.000In Stock | 1206L | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L250DR TTI: 2920L250DR Littelfuse Availability: 6.000In StockResettable Fuses - PPTC 2.50A 15V 2920 | 6.000In Stock | 2920L | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2663-000 TTI: RXEF040S Littelfuse Availability: 2.500In StockResettable Fuses - PPTC Radial Lead .4A 72V 40A Imax | 2.500In Stock | RXEF | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | E76804-000 RF2663-000 | ||||
Mfr: RF3176-000 TTI: LVR125S-240 Littelfuse Availability: 6.750In StockResettable Fuses - PPTC LVR 240V 1.25A POLYSWITCH RESET | 6.750In Stock | LVR | PCB Mount | Radial | 1.25 A | 240 VAC/VDC | 2.5 A | 12.5 A | 440 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | RF3176-000 | ||||
Mfr: 1210L075/24PR TTI: 1210L075/24PR Littelfuse Availability: 2.000In StockResettable Fuses - PPTC PTC 24V POLY 1210 0.75A | 2.000In Stock | 1210L | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 400 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
2.250In Stock | RKEF | PCB Mount | Radial | 4 A | 60 VDC | 8 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0867-000 RF3377-000 | |||||
1.000In Stock | 72R | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: RF2623-000 TTI: RXEF110 Littelfuse Availability: 102.500In Stock70.500 On Order Expected 02-Dec-26 Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax | 102.500In Stock70.500 On Order Expected 02-Dec-26 | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A21773-000 RF2623-000 | ||||
Mfr: RF2579-000 TTI: RF2579-000 Littelfuse Availability: 33.000In Stock93.000 On Order Expected Resettable Fuses - PPTC 60V .1A-HD 40A MAX | 33.000In Stock93.000 On Order Expected | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1335-000 TTI: RF1335-000 Littelfuse Availability: 270.000In Stock76.000 On Order Expected 16-Dec-26 Resettable Fuses - PPTC 30 V .20A-HD 10A MAX | 270.000In Stock76.000 On Order Expected 16-Dec-26 | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1350-000 TTI: RF1350-000 Littelfuse Availability: 456.000In Stock488.000 On Order Expected Resettable Fuses - PPTC 30 V .05A-HD 10A MAX | 456.000In Stock488.000 On Order Expected | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1351-000 TTI: RF1351-000 Littelfuse Availability: 68.000In Stock308.000 On Order Expected Resettable Fuses - PPTC 30 V .10A-HD 10A MAX | 68.000In Stock308.000 On Order Expected | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1334-000 TTI: RF1334-000 Littelfuse Availability: 184.000In Stock248.000 On Order Expected Resettable Fuses - PPTC 60 V .14A-HD 10A MAX | 184.000In Stock248.000 On Order Expected | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0318-000 TTI: RF0318-000 Littelfuse Availability: 10.000In Stock182.000 On Order Expected Resettable Fuses - PPTC 30 V 1.1A-HD 40A MAX | 10.000In Stock182.000 On Order Expected | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2623-000 TTI: RF2623-000 Littelfuse Availability: 102.500In Stock70.500 On Order Expected 02-Dec-26 Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 102.500In Stock70.500 On Order Expected 02-Dec-26 | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2567-000 TTI: RF2567-000 Littelfuse Availability: 106.500In Stock158.000 On Order Expected Resettable Fuses - PPTC 72V .5A-HD 40A MAX | 106.500In Stock158.000 On Order Expected | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1343-000 TTI: RF1343-000 Littelfuse Availability: 36.000In Stock396.000 On Order Expected Resettable Fuses - PPTC 48 V .12A-HD 10A MAX | 36.000In Stock396.000 On Order Expected | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1403-000 TTI: RF1403-000 Littelfuse Availability: 396.000In Stock340.000 On Order Expected Resettable Fuses - PPTC 24 V .50A-HD 40A MAX | 396.000In Stock340.000 On Order Expected | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0315-000 TTI: RF0315-000 Littelfuse Availability: 114.000In Stock106.000 On Order Expected Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 114.000In Stock106.000 On Order Expected | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2626-000 TTI: RF2626-000 Littelfuse Availability: 29.000In Stock175.500 On Order Expected Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 29.000In Stock175.500 On Order Expected | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2564-000 TTI: RF2564-000 Littelfuse Availability: 57.500In Stock79.500 On Order Expected 04-Jan-27 Resettable Fuses - PPTC 72V .2A-HD 40A MAX | 57.500In Stock79.500 On Order Expected 04-Jan-27 | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2571-000 TTI: RF2571-000 Littelfuse Availability: 114.000In Stock74.000 On Order Expected Resettable Fuses - PPTC 72V .9A-HD 40A MAX | 114.000In Stock74.000 On Order Expected | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk |