Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2628-000 TTI: RF2628-000 Littelfuse Availability: 2.000In Stock18.000 On Order Expected Resettable Fuses - PPTC 72V .25A-HD 40A MAX | 2.000In Stock18.000 On Order Expected | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2640-000 TTI: RF2640-000 Littelfuse Availability: 7.000In Stock14.000 On Order Expected 08-Jan-27 Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 7.000In Stock14.000 On Order Expected 08-Jan-27 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2639-000 TTI: RF2639-000 Littelfuse Availability: 8.500In Stock1.500 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 30V .9A-HD 100A MAX | 8.500In Stock1.500 On Order Expected 20-Jan-27 | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2630-000 TTI: RF2630-000 Littelfuse Availability: 42.000In Stock21.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 72V .5A-HD 40A MAX | 42.000In Stock21.000 On Order Expected 03-Feb-27 | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF1342-000 TTI: RF1342-000 Littelfuse Availability: 2.000In Stock1.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 2.000In Stock1.000 On Order Expected 27-Jan-27 | SMD/SMT | SMD/SMT | 550 mA | 60 VDC | 1.1 A | 10 A | 1.1 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 887538-000 TTI: 887538-000 Littelfuse Availability: 11.000In Stock2.500 On Order Expected 23-Dec-26 Resettable Fuses - PPTC 240V .16A-HD 2A MAX | 11.000In Stock2.500 On Order Expected 23-Dec-26 | PCB Mount | Radial | 160 mA | 240 VAC/VDC | 370 mA | 2 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR016K | |||||
Mfr: RF3059-000 TTI: RF3059-000 Littelfuse Availability: 2.500In StockResettable Fuses - PPTC 16V 14A-HD 100A MAX | 2.500In Stock | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RGEF1400 | |||||
Mfr: RF1411-000 TTI: RF1411-000 Littelfuse Availability: 6.000In StockResettable Fuses - PPTC 6 V 2.6A-HD 40A MAX | 6.000In Stock | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 100 A | 43 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: A87878-000 TTI: A87878-000 Littelfuse Availability: 28.000In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 28.000In Stock | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: RF1673-000 TTI: RF1673-000 Littelfuse Availability: 25.000In Stock30.000 On Order Expected 10-Mar-27 Resettable Fuses - PPTC 30V 3.5A-HD 100A MAX | 25.000In Stock30.000 On Order Expected 10-Mar-27 | Strap Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF2738-000 TTI: RF2738-000 Littelfuse Availability: 1.500In Stock4.500 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 30V 8A-HD 40A MAX | 1.500In Stock4.500 On Order Expected 20-Jan-27 | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2723-000 TTI: RF2723-000 Littelfuse Availability: 2.500In Stock3.500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 9A-HD 40A MAX | 2.500In Stock3.500 On Order Expected 27-Jan-27 | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1251-000 TTI: RF1251-000 Littelfuse Availability: 5.500In Stock1.500 On Order Expected 04-Jan-27 Resettable Fuses - PPTC 240V .05A-HD 1A MAX | 5.500In Stock1.500 On Order Expected 04-Jan-27 | + 85 C | Bulk | |||||||||||||||
Mfr: RF1864-000 TTI: RF1864-000 Littelfuse Availability: 4.000In Stock12.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 60 V .1A-HD 40A MAX | 4.000In Stock12.000 On Order Expected 27-Jan-27 | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 12.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2690-000 TTI: RF2690-000 Littelfuse Availability: 13.500In Stock21.000 On Order Expected Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 13.500In Stock21.000 On Order Expected | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF1410-000 TTI: RF1410-000 Littelfuse Availability: 2.000In Stock16.000 On Order Expected Resettable Fuses - PPTC 6 V 2.0A-HD 40A MAX | 2.000In Stock16.000 On Order Expected | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 4 A | 100 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | MINISMDC200F-2 | |||||
Mfr: RF1353-000 TTI: RF1353-000 Littelfuse Availability: 40.000In Stock8.000 On Order Expected 07-Apr-27 Resettable Fuses - PPTC 13.2V .50A-HD 40A MAX | 40.000In Stock8.000 On Order Expected 07-Apr-27 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1359-000 TTI: RF1359-000 Littelfuse Availability: 3.000In Stock3.000 On Order Expected 16-Dec-26 Resettable Fuses - PPTC 6 V 1.1A-HD 40A MAX | 3.000In Stock3.000 On Order Expected 16-Dec-26 | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0311-000 TTI: RF0311-000 Littelfuse Availability: 1.500In Stock4.500 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 33 V 1.5A-HD 40A MAX | 1.500In Stock4.500 On Order Expected 03-Feb-27 | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2663-000 TTI: RF2663-000 Littelfuse Availability: 2.500In StockResettable Fuses - PPTC 72V .4A-HD 40A MAX | 2.500In Stock | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF0319-000 TTI: RF0319-000 Littelfuse Availability: 4.000In StockResettable Fuses - PPTC 33 V 1.1A-HD 40A MAX | 4.000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: F17956-000 TTI: F17956-000 Littelfuse Availability: 2.500In StockResettable Fuses - PPTC 240V .55A-HD 7A MAX | 2.500In Stock | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR055K | |||||
Mfr: RF3176-000 TTI: RF3176-000 Littelfuse Availability: 6.750In StockResettable Fuses - PPTC 240V1.25A-HD 10A MAX | 6.750In Stock | PCB Mount | Radial | 1.25 A | 240 VAC/VDC | 2.5 A | 12.5 A | 440 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | ||||||
Mfr: RF1352-000 TTI: RF1352-000 Littelfuse Availability: 8.000In StockResettable Fuses - PPTC 6 V .35A-HD 40A MAX | 8.000In Stock | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MINIASMDC075F-2 TTI: MINIASMDC075F-2 Littelfuse Availability: 2.000In StockResettable Fuses - PPTC 24 V .75A-HD 40A MAX | 2.000In Stock | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |