RGEF - Littelfuse - Resettable Fuses - PPTC
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3233-000 TTI: RGEF500 Littelfuse Availability: 3.500In Stock5.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC RGEF500 | 3.500In Stock5.000 On Order Expected 27-Jan-27 | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A50291-000 RF3233-000 | ||||
2.500In Stock | RGEF | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C16844-000 RF3059-000 | |||||
0In Stock | RGEF | + 85 C | Reel | RF4142-000 | ||||||||||||||
0In Stock | RGEF | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F77140-000 RF3253-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 2.5 A | 16 VDC | 4.7 A | 100 A | 53 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C21663-000 RF3221-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C67664-000 RF3235-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D84169-000 RF3240-000 | |||||
Mfr: RF3262-000 TTI: RGEF1100 Littelfuse Availability: 0In Stock500 On Order Expected 03-Feb-27 Resettable Fuses - PPTC RGEF1100 | 0In Stock500 On Order Expected 03-Feb-27 | RGEF | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C31673-000 RF3262-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F85944-000 RF3246-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C21674-000 RF3248-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C76411-000 RF3258-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E81089-000 RF3242-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C97762-000 RF3256-000 | |||||
Mfr: RF3226-000 TTI: RGEF300K Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 3A 16V 100A Imax | 0In Stock | RGEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E27342-000 RF3226-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F21464-000 RF3207-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C12426-000 RF3228-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 5 A | 16 V | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | Bulk | RF0070-000 RF3234-000 | ||||||
0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | RF0113-000 RF3247-000 | ||||||
Mfr: RGEF1200-1 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 12A 16V 18AWG 100A Imax | 0In Stock | RGEF | PCB Mount | Radial | 12 A | 16 VDC | 20.4 A | 100 A | 8.6 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0633-000 RF3267-000 | ||||
Mfr: RGEF400-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 100A Ammo Pack RLINE | 0In Stock | RGEF | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF1456-000 RF3229-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | Bulk | RF0114-000 RF3257-000 | ||||||
Mfr: RGEF300K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 3A 16V 100A Imax | 0In Stock | RGEF | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | Reel | RF3227-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | RF3250-000 | ||||||
0In Stock | RGEF | PCB Mount | Radial | 10 A | 16 VDC | 17 A | 100 A | 10.2 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D37551-000 RF3261-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 10 A | 16 VDC | 17 A | 100 A | 10.2 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C35183-000 RF3259-000 |