RUEF - Littelfuse - Resettable Fuses - PPTC
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2626-000 TTI: RUEF250 Littelfuse Availability: 29.000In Stock175.500 On Order Expected Resettable Fuses - PPTC 2.5A 30V 100A Imax | 29.000In Stock175.500 On Order Expected | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A91311-000 RF2626-000 | ||||
Mfr: RF2643-000 TTI: RUEF500 Littelfuse Availability: 14.750In Stock19.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 5A 30V 100A Imax | 14.750In Stock19.000 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F11479-000 RF2643-000 | ||||
Mfr: RF2611-000 TTI: RUEF300 Littelfuse Availability: 24.000In Stock30.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 3A 30V 100A Imax | 24.000In Stock30.000 On Order Expected 03-Feb-27 | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D55663-000 RF2611-000 | ||||
Mfr: RF2561-000 TTI: RUEF400 Littelfuse Availability: 9.500In Stock29.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 4A 30V 100A Imax | 9.500In Stock29.000 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F56630-000 RF2561-000 | ||||
Mfr: RF2624-000 TTI: RUEF110 Littelfuse Availability: 7.500In Stock23.000 On Order Expected Resettable Fuses - PPTC 1.1A 30V 100A Imax | 7.500In Stock23.000 On Order Expected | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F43372-000 RF2624-000 | ||||
Mfr: RF2653-000 TTI: RUEF700 Littelfuse Availability: 10.750In Stock15.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 7A 30V 100A Imax | 10.750In Stock15.000 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F56655-000 RF2653-000 | ||||
Mfr: RF2652-000 TTI: RUEF600 Littelfuse Availability: 6.000In Stock5.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 6A 30V 100A Imax | 6.000In Stock5.000 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F24402-000 RF2652-000 | ||||
Mfr: RF2559-000 TTI: RUEF185 Littelfuse Availability: 12.000In Stock33.000 On Order Expected Resettable Fuses - PPTC 1.85A 30V 100A Imax | 12.000In Stock33.000 On Order Expected | RUEF | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D92264-000 RF2559-000 | ||||
Mfr: RF2639-000 TTI: RUEF090 Littelfuse Availability: 8.500In Stock1.500 On Order Expected 20-Jan-27 Resettable Fuses - PPTC .9A 30V 100A Imax | 8.500In Stock1.500 On Order Expected 20-Jan-27 | RUEF | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C15140-000 RF2639-000 | ||||
Mfr: RF2738-000 TTI: RUEF800 Littelfuse Availability: 1.500In Stock4.500 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 8A 30V 100A Imax | 1.500In Stock4.500 On Order Expected 20-Jan-27 | RUEF | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F07147-000 RF2738-000 | ||||
Mfr: RF2723-000 TTI: RUEF900 Littelfuse Availability: 2.500In Stock3.500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 9A 30V 100A Imax | 2.500In Stock3.500 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | A31317-000 RF2723-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 100 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C13877-000 RF2644-000 | |||||
Mfr: RF2645-000 TTI: RUEF160 Littelfuse Availability: 1.500In Stock1.500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 1.6A 30V 100A Imax | 1.500In Stock1.500 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C95089-000 RF2645-000 | ||||
Mfr: RF2770-000 TTI: RUEF250-2 Littelfuse Availability: 0In Stock24.000 On Order Expected Resettable Fuses - PPTC 2.5A 30V 100A Imax | 0In Stock24.000 On Order Expected | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D83039-000 RF2770-000 | ||||
Mfr: RF2765-000 TTI: RUEF185-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D14872-000 RF2765-000 | ||||
Mfr: RF2636-000 TTI: RUEF110-2 Littelfuse Availability: 0In Stock3.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 1.1A 30V 100A Imax | 0In Stock3.000 On Order Expected 03-Feb-27 | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E32173-000 RF2636-000 | ||||
2.500In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D46104-000 RF2768-000 | |||||
Mfr: RF2767-000 TTI: RUEF135-2 Littelfuse Availability: 0In Stock3.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 1.35A 30V 40A Imax | 0In Stock3.000 On Order Expected 03-Feb-27 | RUEF | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D44813-000 RF2767-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A98495-000 RF2725-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 V | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | Bulk | RF0600-000 RF2748-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | 518110-000 RF2721-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C96491-000 RF2731-000 | |||||
Mfr: RUEF600K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF2754-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E44617-000 RF2774-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | Reel | D57781-000 RF2769-000 |