SMDC - Littelfuse - Resettable Fuses - PPTC
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDC300F/24-2 TTI: SMDC300F/24-2 Littelfuse Availability: 0In Stock4.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 24 V 3A-HD 40A MAX | 0In Stock4.000 On Order Expected 27-Jan-27 | SMDC | PCB Mount | SMD/SMT | 3 A | 24 VDC | 6 A | 40 A | 72 mOhms | - 40 C | + 85 C | Reel | RF3102-000 | |||||
Mfr: SMDC185F/33-2 TTI: SMDC185F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 150 mOhms 40 A 33 VDC - 40 C+ 85 C | 0In Stock | SMDC | PCB Mount | SMD/SMT | 2.2 A | 33 VDC | 4.4 A | 40 A | 150 mOhms | - 40 C | + 85 C | Reel | RF3182-000 | |||||
Mfr: SMDCH125F/24-02 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 24Vdc 20A SMD 7555MM 2920IN | 0In Stock | SMDC | PCB Mount | SMD/SMT | 2920 (7351 metric) | + 125 C | Reel | RF4432-000 | ||||||||||
Mfr: SMDC030F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC SMDC030F-2 | Not Available Online | SMDC | SMD/SMT | SMD/SMT | 2920 (7450 metric) | + 85 C | Reel | RF4438-000 | ||||||||||
0In Stock | SMDC | PCB Mount | SMD/SMT | 2920 (7351 metric) | + 85 C | Reel | RF4441-000 | |||||||||||
Mfr: SMDC125F/33-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC SMDC125F/33-2 | 0In Stock | SMDC | PCB Mount | SMD/SMT | 1.25 A | 33 VDC | 2.5 A | 40 A | 250 mOhms | - 40 C | + 85 C | Reel | RF4298-000 | |||||
Mfr: SMDC310F/18-02 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC SMDC310F/18-02 | 0In Stock | SMDC | PCB Mount | SMD/SMT | 3.1 A | 18 VDC | 6 A | 50 A | 36 mOhms | - 40 C | + 85 C | Reel | RF3763-000 | |||||
0In Stock | SMDC | SMD/SMT | SMD/SMT | 2920 (7450 metric) | + 85 C | Reel | RF4439-000 | |||||||||||
Mfr: SMDC310F/18-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PolySwitch Surface Mount Resettable PPTC | Not Available Online | SMDC | SMD/SMT | SMD/SMT | 3.1 A | 18 V | 6 A | 50 A | 36 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF3763-000 RF2897-000 |