femtoASMD - Littelfuse - Resettable Fuses - PPTC
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FEMTOASMDC008F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200 | Not Available Online | femtoASMD | PCB Mount | SMD/SMT | 80 mA | 12 VDC | 200 mA | 10 A | 14 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4559-000 | ||||
Mfr: FEMTOASMDC005F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .05A 15VDC 10A 0603 AEC-Q200 | 0In Stock | femtoASMD | PCB Mount | SMD/SMT | 50 mA | 15 VDC | 150 mA | 10 A | 30 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4558-000 | ||||
Mfr: FEMTOASMDC010F/15-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 15VDC 10A 0603 AEC-Q200 | 0In Stock | femtoASMD | PCB Mount | SMD/SMT | 100 mA | 15 VDC | 300 mA | 10 A | 14 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4560-000 |