nanoASMDC - Littelfuse - Resettable Fuses - PPTC
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NANOASMDC016F-2 TTI: NANOASMDC016F-2 Littelfuse Availability: 15.000In Stock78.000 On Order Expected Resettable Fuses - PPTC .16A 48V Nano SMD AEC-Q200 | 15.000In Stock78.000 On Order Expected | nanoASMDC | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2146-000 | |||
Mfr: NANOASMDC020F-2 TTI: NANOASMDC020F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .2A 24V Nano SMD AEC-Q200 | 0In Stock | nanoASMDC | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2147-000 | |||
Mfr: NANOASMDC035F-2 TTI: NANOASMDC035F-2 Littelfuse Availability: 0In Stock249.000 On Order Expected Resettable Fuses - PPTC .35A 16V Nano SMD AEC-Q200 | 0In Stock249.000 On Order Expected | nanoASMDC | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2148-000 | |||
Mfr: NANOASMDC012F-2 TTI: NANOASMDC012F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 48V Nano SMD AEC-Q200 | 0In Stock | nanoASMDC | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2145-000 | |||
Mfr: NANOASMDC025F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | nanoASMDC | SMD/SMT | SMD/SMT | 250 mA | 16 VDC | 580 mA | 100 A | 2.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C |