TE Connectivity - Resettable Fuses - PPTC
536 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NANOSMDM050F-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: NANOSMDM050-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: NANOSMDM100-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | SMD/SMT | 1 A | 6 VDC | 1.8 A | 210 mOhms | 1206 (3216 metric) | ||||||||||
Not Available Online | RXE | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 217711-000 | |||||||
Not Available Online | RXE | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 011191-000 | |||||||
Not Available Online | RXE | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 694545-000 | |||||||
Mfr: TR600-150-RA TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 243496-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 85 C | 847694-000 | |||||||
Mfr: TR250-145-RA TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 996338-000 | ||||||
Not Available Online | ||||||||||||||||||
Mfr: ASMD150/33-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | ASMD | PCB Mount | SMD/SMT | 1.27 A | 33 VDC | 2.95 A | 40 A | 250 mOhms | - 40 C | + 85 C | |||||||
Mfr: TD1115-T35-G2V TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | RHE | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 85 C | C87680-000 | |||||||
Not Available Online | PCB Mount | Radial | Reel | |||||||||||||||
Mfr: TR250-120US-0.750 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | |||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | 006481-000 | ||||||||||||||
Mfr: TR250-145T-B-0.5-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | |||||||
Mfr: VTP-240SUF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2.4 A | 16 VDC | 5.9 A | 100 A | 26 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | VLP | Strap Mount | Axial | 2.2 A | 16 VDC | 5.3 A | 29 mOhms | - 40 C | + 70 C | |||||||||
Mfr: VLR150ULAF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VLR | Strap Mount | Axial | 1.5 A | 12 VDC | - 40 C | + 70 C | ||||||||||
Not Available Online | TAC | Strap Mount | Axial | 2.1 A | 15 VDC | 4.7 A | 50 A | 113 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | AGR | PCB Mount | Radial | 5 A | 16 VDC | 9.4 A | 100 A | 48 mOhms | - 40 C | + 125 C | 112724-000 | |||||||
Not Available Online | AGR | PCB Mount | Radial | 7 A | 16 VDC | 13.2 A | 100 A | 22 mOhms | - 40 C | + 125 C | 621412-000 |