YAGEO - Resettable Fuses - PPTC
269 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BK250 | PCB Mount | Radial | 30 mA | 250 V | 60 mA | 1 A | 35 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK250-060-DY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 60 mA | 250 V | 120 mA | 3 A | 20 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-060-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 60 mA | 250 V | 120 mA | 3 A | 20 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-080-DY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 80 mA | 250 V | 160 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | BK60 | Through Hole | Radial | 100 mA | 60 V | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: SMD0603B025TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 9V 0.25A PPTC SMD 0603 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD0603B035TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 0.35A PPTC SMD 0603 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1206B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 0.5A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 700 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1210B150TF/12 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 12V 1.5A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1210B175TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 1.75A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1812B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 30V 0.1A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 100 A | 15 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD2920B125TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 1.25A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: BK16-1100-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 18mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 4 A | 16 V | 8 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: SMD1812B014TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.14A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 100 A | 40 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: BK60-300-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 24.8mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 3 A | 60 V | 6 A | 40 A | 350 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: SMD1206B025TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 0.25A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1206B025TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 24V 0.25A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1210B110TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 1.1A PPTC SMD 12 10 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: BK130-400-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 400 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 400 mA | 130 V | 800 mA | 20 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | BK60 | Through Hole | Radial | 500 mA | 60 V | 1 A | 40 A | 850 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK60-065-DI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 9.4mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 650 mA | 60 V | 1.3 A | 40 A | 40 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMD2920B030TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.3A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD2920B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 30V 0.75A PPTC SMD 2920 | 0In Stock | SMD | Reel |