BK16 - YAGEO - Resettable Fuses - PPTC
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK16-500-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 10.7mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 9 A | 16 V | 18 A | 100 A | 6 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK16-1100-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 18mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 4 A | 16 V | 8 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK16-1000-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 18mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 3 A | 16 V | 6 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK16-1200-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 22.5mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 5 A | 16 V | 10 A | 100 A | 18 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK16-1400-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 24mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 6 A | 16 V | 12 A | 100 A | 14 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK16-300-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 9mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 7 A | 16 V | 14 A | 100 A | 9 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK16-600-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 13.5mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 10 A | 16 V | 20 A | 100 A | 4 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK16-700-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 13.5mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 11 A | 16 V | 22 A | 100 A | 4 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK16-400-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 10mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 8 A | 16 V | 16 A | 100 A | 8 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK16-900-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 15mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 14 A | 16 V | 28 A | 100 A | 3 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK16-800-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 14.5mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 12 A | 16 V | 24 A | 100 A | 3 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk |