• Resettable Fuses - PPTC

Resettable Fuses - PPTC

7.041 Results
7.041 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF2649-000
TTI: RF2649-000
Littelfuse
Availability:

4.750In Stock

9.750 On Order
Expected 20-Jan-27
Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX

4.750In Stock

9.750 On Order
Expected 20-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
130 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF1180-000
TTI: RF1180-000
Littelfuse
Availability:

57.000In Stock

50.000 On Order
Expected 10-Mar-27
Resettable Fuses - PPTC 24 V 1.5A-HD 40A MAX

57.000In Stock

50.000 On Order
Expected 10-Mar-27
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.5 A
24 VDC
3 A
20 A
120 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2566-000
TTI: RF2566-000
Littelfuse
Availability:

11.500In Stock

18.000 On Order
Expected 13-Jan-27
Resettable Fuses - PPTC 72V .4A-HD 40A MAX

11.500In Stock

18.000 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
400 mA
72 VDC
800 mA
40 A
1.29 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2637-000
TTI: RF2637-000
Littelfuse
Availability:

9.500In Stock

Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX

9.500In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
220 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2652-000
TTI: RF2652-000
Littelfuse
Availability:

6.500In Stock

Resettable Fuses - PPTC 30V 6A-HD 40A MAX

6.500In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
6 A
30 VDC
12 A
100 A
40 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF3058-000
TTI: RF3058-000
Littelfuse
Availability:

1.500In Stock

500 On Order
Expected 21-Oct-26
Resettable Fuses - PPTC 60V 5A-HD 40A MAX

1.500In Stock

500 On Order
Expected 21-Oct-26
Please adjust quantity to Min / Mult value
PCB Mount
Radial
5 A
60 VDC
10 A
40 A
50 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF2568-000
TTI: RF2568-000
Littelfuse
Availability:

12.500In Stock

10.000 On Order
Expected 13-Jan-27
Resettable Fuses - PPTC 72V .65A-HD 40A MAX

12.500In Stock

10.000 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
650 mA
72 VDC
1.3 A
40 A
720 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2640-000
TTI: RF2640-000
Littelfuse
Availability:

7.000In Stock

Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX

7.000In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
300 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2628-000
TTI: RF2628-000
Littelfuse
Availability:

3.000In Stock

8.500 On Order
Expected 13-Jan-27
Resettable Fuses - PPTC 72V .25A-HD 40A MAX

3.000In Stock

8.500 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
250 mA
72 VDC
500 mA
40 A
3 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2650-000
TTI: RF2650-000
Littelfuse
Availability:

8.250In Stock

Resettable Fuses - PPTC 72V 3A-HD 40A MAX

8.250In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
3 A
72 VDC
6 A
40 A
100 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF2653-000
TTI: RF2653-000
Littelfuse
Availability:

8.500In Stock

Resettable Fuses - PPTC 30V 7A-HD 40A MAX

8.500In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
7 A
30 VDC
14 A
100 A
30 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF3059-000
TTI: RF3059-000
Littelfuse
Availability:

2.500In Stock

Resettable Fuses - PPTC 16V 14A-HD 100A MAX

2.500In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
14 A
16 VDC
23.8 A
100 A
6.4 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RGEF1400
Datasheet
Mfr: RF0317-000
TTI: RF0317-000
Littelfuse
Availability:

8.000In Stock

30.000 On Order
Expected 13-Jan-27
Resettable Fuses - PPTC 60 V .75A-HD 10A MAX

8.000In Stock

30.000 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
750 mA
60 VDC
1.5 A
10 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R005-0
TTI: MF-R005-0
Bourns
Availability:

17.000In Stock

24.500 On Order
Expected
Resettable Fuses - PPTC 60V .05A-HD 40A MAX

17.000In Stock

24.500 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
50 mA
60 VDC
100 mA
40 A
11.1 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R005-0-99
Datasheet
Mfr: RF2647-000
TTI: RF2647-000
Littelfuse
Availability:

1.500In Stock

Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX

1.500In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF0314-000
TTI: RF0314-000
Littelfuse
Availability:

6.000In Stock

2.000 On Order
Expected 01-Oct-26
Resettable Fuses - PPTC 60 V .30A-HD 10A MAX

6.000In Stock

2.000 On Order
Expected 01-Oct-26
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
300 mA
60 VDC
600 mA
10 A
4.8 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3233-000
TTI: RF3233-000
Littelfuse
Availability:

2.000In Stock

Resettable Fuses - PPTC 16V 5A-HD 100A MAX

2.000In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
5 A
16 VDC
8.5 A
100 A
34 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2569-000
TTI: RF2569-000
Littelfuse
Availability:

10.000In Stock

10.000 On Order
Expected 03-Feb-27
Resettable Fuses - PPTC 72V .75A-HD 40A MAX

10.000In Stock

10.000 On Order
Expected 03-Feb-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
750 mA
72 VDC
1.5 A
40 A
600 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2559-000
TTI: RF2559-000
Littelfuse
Availability:

4.000In Stock

13.000 On Order
Expected 13-Jan-27
Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX

4.000In Stock

13.000 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.85 A
30 VDC
3.7 A
100 A
90 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2639-000
TTI: RF2639-000
Littelfuse
Availability:

8.500In Stock

Resettable Fuses - PPTC 30V .9A-HD 100A MAX

8.500In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
900 mA
30 VDC
1.8 A
100 A
220 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2630-000
TTI: RF2630-000
Littelfuse
Availability:

45.000In Stock

Resettable Fuses - PPTC 72V .5A-HD 40A MAX

45.000In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
500 mA
72 VDC
1 A
40 A
1.17 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: 887538-000
TTI: 887538-000
Littelfuse
Availability:

11.000In Stock

Resettable Fuses - PPTC 240V .16A-HD 2A MAX

11.000In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
160 mA
240 VAC/VDC
370 mA
2 A
7.8 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
LVR016K
Datasheet
Mfr: RF1251-000
TTI: RF1251-000
Littelfuse
Availability:

5.500In Stock

Resettable Fuses - PPTC 240V .05A-HD 1A MAX

5.500In Stock

Please adjust quantity to Min / Mult value
+ 85 C
Bulk
Datasheet
Mfr: RF1252-000
TTI: RF1252-000
Littelfuse
Availability:

500In Stock

Resettable Fuses - PPTC 240V .08A-HD 1.2A MAX

500In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
80 mA
240 VAC/VDC
190 mA
1.2 A
26 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF0316-000
TTI: RF0316-000
Littelfuse
Availability:

4.000In Stock

Resettable Fuses - PPTC 30 V .75A-HD 40A MAX

4.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
750 mA
30 VDC
1.5 A
40 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 10
  • 11
  • 12