Resettable Fuses - PPTC
7.041 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1251-000 TTI: RF1251-000 Littelfuse Availability: 5.500In StockResettable Fuses - PPTC 240V .05A-HD 1A MAX | 5.500In Stock | + 85 C | Bulk | |||||||||||||||
Mfr: RF1252-000 TTI: RF1252-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 240V .08A-HD 1.2A MAX | 500In Stock | PCB Mount | Radial | 80 mA | 240 VAC/VDC | 190 mA | 1.2 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF0316-000 TTI: RF0316-000 Littelfuse Availability: 4.000In StockResettable Fuses - PPTC 30 V .75A-HD 40A MAX | 4.000In Stock | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
6.000In Stock | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R005-2-99 | |||||
Mfr: RF2645-000 TTI: RF2645-000 Littelfuse Availability: 2.500In StockResettable Fuses - PPTC 30V 1.6A-HD 40A MAX | 2.500In Stock | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2738-000 TTI: RF2738-000 Littelfuse Availability: 1.750In StockResettable Fuses - PPTC 30V 8A-HD 40A MAX | 1.750In Stock | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2723-000 TTI: RF2723-000 Littelfuse Availability: 2.750In StockResettable Fuses - PPTC 30V 9A-HD 40A MAX | 2.750In Stock | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1673-000 TTI: RF1673-000 Littelfuse Availability: 25.000In Stock30.000 On Order Expected 10-Mar-27 Resettable Fuses - PPTC 30V 3.5A-HD 100A MAX | 25.000In Stock30.000 On Order Expected 10-Mar-27 | Strap Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF2639-000 TTI: RF2639-000 Littelfuse Availability: 8.500In StockResettable Fuses - PPTC 30V .9A-HD 100A MAX | 8.500In Stock | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2630-000 TTI: RF2630-000 Littelfuse Availability: 45.000In StockResettable Fuses - PPTC 72V .5A-HD 40A MAX | 45.000In Stock | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF3176-000 TTI: RF3176-000 Littelfuse Availability: 8.750In StockResettable Fuses - PPTC 240V1.25A-HD 10A MAX | 8.750In Stock | PCB Mount | Radial | 1.25 A | 240 VAC/VDC | 2.5 A | 12.5 A | 440 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | ||||||
Mfr: RF1406-000 TTI: RF1406-000 Littelfuse Availability: 4.000In StockResettable Fuses - PPTC 8 V 1.1A-HD 40A MAX | 4.000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1437-000 TTI: RF1437-000 Littelfuse Availability: 4.000In StockResettable Fuses - PPTC 6 V 1.5A-HD 40A MAX | 4.000In Stock | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 40 A | 110 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1640-000 TTI: RF1640-000 Littelfuse Availability: 4.000In StockResettable Fuses - PPTC 16 V .8A-HD 70A MAX (R) | 4.000In Stock | SMD/SMT | SMD/SMT | 800 mA | 16 VDC | 2 A | 70 A | 550 mOhms | 2018 (5045 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: MINIASMDC075F-2 TTI: MINIASMDC075F-2 Littelfuse Availability: 2.000In StockResettable Fuses - PPTC 24 V .75A-HD 40A MAX | 2.000In Stock | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1343-000 TTI: NANOSMDC012F-2 Littelfuse Availability: 0In Stock135.000 On Order Expected 20-Jan-27 Resettable Fuses - PPTC .12A 48V | 0In Stock135.000 On Order Expected 20-Jan-27 | nanoSMD | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | F63422-000 RF1343-000 | ||||
Mfr: RF1181-000 TTI: MINISMDC075F/24-2 Littelfuse Availability: 0In Stock19.500 On Order Expected Resettable Fuses - PPTC 24 V .75A-HD 40A MAX | 0In Stock19.500 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C73860-000 RF1181-000 | ||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | 748040-000 RF1238-000 | |||||
0In Stock25.500 On Order Expected | MF-R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R065-0-99 | |||||
Mfr: MF-LSMF300/24X-2 TTI: MF-LSMF300/24X-2 Bourns Availability: 0In Stock68.000 On Order Expected Resettable Fuses - PPTC 24 V 5.2A-HD 20A MAX | 0In Stock68.000 On Order Expected | MF-LSMF | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock423.000 On Order Expected | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R050-2-99 | |||||
Mfr: RF1344-000 TTI: NANOSMDC016F-2 Littelfuse Availability: 0In Stock123.000 On Order Expected Resettable Fuses - PPTC .16A 48V 10A Imax | 0In Stock123.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | C82021-000 RF1344-000 | ||||
Mfr: MF-RX160/72-0 TTI: MF-RX160/72-0 Bourns Availability: 0In Stock27.000 On Order Expected Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 0In Stock27.000 On Order Expected | MF-RX/72 | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-MSMF110/24X-2 TTI: MF-MSMF110/24X-2 Bourns Availability: 0In Stock114.000 On Order Expected Resettable Fuses - PPTC 24 V 1.1A-HD 20A MAX | 0In Stock114.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | microSMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | 049478-000 RF1353-000 |