Resettable Fuses - PPTC
7.041 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0805L020YR TTI: 0805L020YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 0805 .200A POLYFUSE | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 100 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L010/60WR TTI: 1206L010/60WR Littelfuse Availability: 0In Stock36.000 On Order Expected Resettable Fuses - PPTC 60 V .1A-HD 10A MAX | 0In Stock36.000 On Order Expected | 1206L | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: CMF-RL50A-0 TTI: CMF-RL50A-0 Bourns Availability: 0In Stock6.000 On Order Expected 22-Oct-26 Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM | 0In Stock6.000 On Order Expected 22-Oct-26 | CMF-RL | PCB Mount | Radial | 50 mA | 230 VAC | 100 mA | 3 A | 50 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
Mfr: FEMTOSMDC010F-2 TTI: FEMTOSMDC010F-2 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 12 V .100 A-HD 40A MAX | Not Available Online | femtoSMD | PCB Mount | SMD/SMT | 100 mA | 12 VDC | 250 mA | 40 A | 8 Ohms | - 40 C | + 85 C | Reel | RF3693-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C31673-000 RF3262-000 | |||||
Mfr: 2920L125PR TTI: 2920L125PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 15V 2920 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1338-000 TTI: MINISMDC110F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 16V 100A Imax | 0In Stock | miniSMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | F74058-000 RF1338-000 | ||||||||||
0In Stock | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C67664-000 RF3235-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D84169-000 RF3240-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F85944-000 RF3246-000 | |||||
0In Stock | SRP | Strap Mount | SMD/SMT | 4.2 A | 30 VDC | 7.6 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | RF1672-000 | ||||||
Mfr: TSM600-250F-2 TTI: TSM600-250F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V .250A-HD 3A MAX | 0In Stock | TSM600 | PCB Mount | SMD/SMT | 250 mA | 250 VDC | 860 mA | 3 A | 7 Ohms | - 40 C | + 85 C | Reel | A88766-000 | |||||
Mfr: MF-R050-AP TTI: MF-R050-AP Bourns Availability: 0In StockResettable Fuses - PPTC 60V .5A-HD 40A MAX | 0In Stock | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R050-AP-99 | ||||
Mfr: MF-RM025/240-2 TTI: MF-RM025/240-2 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .25A-HD 3.5A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 250 mA | 240 VAC | 560 mA | 3.5 A | 3.8 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: RF2158-000 TTI: MINIASMDC110F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.1A 24V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2158-000 | |||
Mfr: NANOASMDC035F-2 TTI: NANOASMDC035F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .35A 16V Nano SMD AEC-Q200 | 0In Stock | nanoASMDC | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2148-000 | |||
Mfr: PTS120616V035 TTI: PTS120616V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 16V 0.35A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 350 mA | 16 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS12066V150 TTI: PTS12066V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 1.5A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L160/12DR TTI: 1812L160/12DR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 12V 1.60A POLY SURF MOUNT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.6 A | 12 VDC | 2.8 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | RKEF | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 520 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0854-000 RF3366-000 | |||||
0In Stock | RKEF | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 85 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0874-000 RF3372-000 | |||||
0In Stock | femtoSMD | PCB Mount | SMD/SMT | 50 mA | 15 VDC | 150 mA | 40 A | 30 Ohms | - 40 C | + 85 C | Reel | RF2926-000 | ||||||
Mfr: RF1634-000 TTI: ASMD100F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .9A 30V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 900 mA | 30 VDC | 2.16 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1634-000 | |||
Mfr: RF1352-000 TTI: MICROSMD035F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .35A 6V 40A Imax | 0In Stock | microSMD | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A72665-000 RF1352-000 | ||||
Mfr: RF1355-000 TTI: MICROSMD110F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.1A 6V 40A Imax | 0In Stock | microSMD | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | D42327-000 RF1355-000 |