Resettable Fuses - PPTC
7.041 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2571-000 TTI: RXEF090 Littelfuse Availability: 40.000In Stock14.000 On Order Expected 25-Nov-26 Resettable Fuses - PPTC Radial Lead .9A 72V 40A Imax | 40.000In Stock14.000 On Order Expected 25-Nov-26 | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A52660-000 RF2571-000 | ||||
Mfr: 1812L075/33DR TTI: 1812L075/33DR Littelfuse Availability: 84.000In Stock78.000 On Order Expected Resettable Fuses - PPTC 33V 1812 .750A POLYFUSE | 84.000In Stock78.000 On Order Expected | 1812L | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
1.000In Stock51.000 On Order Expected | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250-0-99 | |||||
5.000In Stock9.000 On Order Expected 22-Feb-27 | MF-R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R300-0-99 | |||||
28.500In Stock9.000 On Order Expected 09-Nov-26 | MF-R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R400-0-99 | |||||
Mfr: MF-SM185/33-2 TTI: MF-SM185/33-2 Bourns Availability: 46.500In Stock64.500 On Order Expected Resettable Fuses - PPTC 33 V 1.8A-HD 40A MAX | 46.500In Stock64.500 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 1.8 A | 33 VDC | 3.6 A | 40 A | 150 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2565-000 TTI: RXEF030 Littelfuse Availability: 4.500In Stock10.000 On Order Expected Resettable Fuses - PPTC Radial Lead .3A 72V 40A Imax | 4.500In Stock10.000 On Order Expected | RXEF | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 461130-000 RF2565-000 | ||||
Mfr: RF2566-000 TTI: RXEF040 Littelfuse Availability: 11.500In Stock18.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax | 11.500In Stock18.000 On Order Expected 13-Jan-27 | RXEF | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 759132-000 RF2566-000 | ||||
Mfr: RF2644-000 TTI: RUEF135 Littelfuse Availability: 7.000In Stock10.500 On Order Expected 28-Oct-26 Resettable Fuses - PPTC 1.35A 30V 100A Imax | 7.000In Stock10.500 On Order Expected 28-Oct-26 | RUEF | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 100 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C13877-000 RF2644-000 | ||||
Mfr: RF2561-000 TTI: RUEF400 Littelfuse Availability: 17.500In StockResettable Fuses - PPTC 4A 30V 100A Imax | 17.500In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F56630-000 RF2561-000 | ||||
Mfr: 1210L020WR TTI: 1210L020WR Littelfuse Availability: 27.000In Stock33.000 On Order Expected Resettable Fuses - PPTC 30V 1210 .200A POLYFUSE | 27.000In Stock33.000 On Order Expected | 1210L | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSMF050-2 TTI: MF-NSMF050-2 Bourns Availability: 60.000In Stock117.000 On Order Expected Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX | 60.000In Stock117.000 On Order Expected | MF-NSMF | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
29.000In Stock13.500 On Order Expected 08-Oct-26 | MF-R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R010-0-99 | |||||
Mfr: MF-MSMF075/24-2 TTI: MF-MSMF075/24-2 Bourns Availability: 76.000In Stock132.000 On Order Expected Resettable Fuses - PPTC 24 V .75A-HD 40A MAX | 76.000In Stock132.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
20.000In Stock7.500 On Order Expected 20-Nov-26 | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R090-0-99 | |||||
Mfr: RF2649-000 TTI: RXEF250 Littelfuse Availability: 4.750In Stock9.750 On Order Expected 20-Jan-27 Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax | 4.750In Stock9.750 On Order Expected 20-Jan-27 | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C72501-000 RF2649-000 | ||||
9.500In Stock6.000 On Order Expected 09-Nov-26 | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R025-0-99 | |||||
19.500In Stock15.000 On Order Expected 22-Jan-27 | MF-R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R075-0-99 | |||||
Mfr: MF-USMF020-2 TTI: MF-USMF020-2 Bourns Availability: 72.000In Stock66.000 On Order Expected 12-Feb-27 Resettable Fuses - PPTC 30 V .20A-HD 10A MAX | 72.000In Stock66.000 On Order Expected 12-Feb-27 | MF-USMF | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF050-2 TTI: MF-MSMF050-2 Bourns Availability: 114.000In StockResettable Fuses - PPTC 15 V .5 A-HD 100A MAX | 114.000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-SM100-2 TTI: MF-SM100-2 Bourns Availability: 64.000In StockResettable Fuses - PPTC 30 V 1.1A-HD 40A MAX | 64.000In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 80 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2016L100/33DR TTI: 2016L100/33DR Littelfuse Availability: 28.500In Stock34.500 On Order Expected Resettable Fuses - PPTC 55PTC 33V 2016 1.10A POLYFUSE | 28.500In Stock34.500 On Order Expected | 2016L | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 400 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RX110/72-0 TTI: MF-RX110/72-0 Bourns Availability: 35.000In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 35.000In Stock | MF-RX/72 | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX135/72-0 TTI: MF-RX135/72-0 Bourns Availability: 32.000In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 32.000In Stock | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: RF2611-000 TTI: RUEF300 Littelfuse Availability: 27.000In StockResettable Fuses - PPTC 3A 30V 100A Imax | 27.000In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D55663-000 RF2611-000 |