1206L - Resettable Fuses - PPTC
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206L175PR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V POLYFUSE 1206 HALOGEN-FREE 1.75A | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 100 A | 90 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.6 A | 6 V | 3.2 A | 40 A | 115 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 1206L110/12WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 12V 1.10A 1206 PTC | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||||||
Mfr: 1206L150THWR. TTI: Not Assigned Littelfuse Cut Tape Resettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | 576-1206L150-C 1206L150-C 576-1206L150PR 1206L150PR | ||||
Mfr: 1206L050WRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V .5A .1s | Not Available Online | 1206L | PCB Mount | SMD/SMT | 500 mA | 6 V | 1 A | 40 A | 600 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L035YRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V .35A .1s | Not Available Online | 1206L | PCB Mount | SMD/SMT | 350 mA | 6 V | 700 mA | 40 A | 1.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L110WRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 1.1A .3s | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 40 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L160WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 1.6A | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.6 A | 6 V | 3.2 A | 40 A | 115 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 40 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | |||||||
Not Available Online | 1206L | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 40 C | + 85 C | ||||||||||||
Mfr: 1206L075/16 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 40 C | + 85 C | |||||||||||
Not Available Online | 1206L | PCB Mount | SMD/SMT | 200 mA | 24 V | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | ||||||
Not Available Online | 1206L | PCB Mount | SMD/SMT | 250 mA | 16 V | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: 1206L012WR. TTI: Not Assigned Littelfuse Cut Tape Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT | Not Available Online | 1206L | PCB Mount | SMD/SMT | 125 mA | 30 V | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 1206L100WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 6V 1206 1A POLY SURF MOUNT | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1 A | 6 V | 1.8 A | 100 A | 210 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L075WRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V .75A .2s | Not Available Online | 1206L | PCB Mount | SMD/SMT | 750 mA | 6 V | 1.5 A | 40 A | 300 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L150WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 1.5A .3s | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 40 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L160PR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 8V 1206 1.60A | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.6 A | 6 V | 3.2 A | 40 A | 115 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L035/15YR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 0.35A 15V 1206 | Not Available Online | 1206L | PCB Mount | SMD/SMT | 350 mA | 6 V | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L160ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 8 V 1206 1.60 A | Not Available Online | 1206L | PCB Mount | SMD/SMT | 100 A | 1206 (3216 metric) | - 40 C | + 85 C | Bulk | |||||||||
Mfr: 1206L075THYR. TTI: Not Assigned Littelfuse Cut Tape Resettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN | Not Available Online | 1206L | PCB Mount | SMD/SMT | 750 mA | 8 V | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | 576-1206L075WR 1206L075WR | ||||
Mfr: 1206L050YR. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Resettable Fuses - PPTC 1206 PTC 6V 500MA | Not Available Online | 1206L | PCB Mount | SMD/SMT | 500 mA | 6 V | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | 576-1206L050-C 1206L050-C | ||||
Mfr: 1206L035/16YR-VT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | 1206L | ||||||||||||||||
Mfr: 1206L075WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V .75A .2s | Not Available Online | 1206L | PCB Mount | SMD/SMT | 750 mA | 6 V | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L025YRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 15V .25A .08s | Not Available Online | 1206L | PCB Mount | SMD/SMT | 250 mA | 15 V | 500 mA | 40 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |