AHRF - Resettable Fuses - PPTC
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AHRF1300-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 13A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 13 A | 16 V | 27 A | 100 A | 11 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Reel | 288498-000 RF3352-000 | |||
0In Stock | AHRF | PCB Mount | Radial | 2 A | 16 V | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Reel | RF3332-000 | ||||
Mfr: AHRF1500-RA-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 16V 100A 2-Pin Bulk PolySwitch Reset Dev | Not Available Online | AHRF | 15 A | 16 V | 33 A | 100 A | 9.2 Ohms | - 40 C | + 125 C | 10.9 mm | RF0730-000 | |||||||
0In Stock | AHRF | PCB Mount | Radial | 6.5 A | 16 VDC | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | F75811-000 RF3344-000 | |||||
0In Stock | AHRF | PCB Mount | Radial | 6 A | 16 V | 12 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Reel | C25177-000 RF3341-000 | ||||
Mfr: AHRF650S-1.73 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AHRF | PCB Mount | Radial | 6.5 A | 16 VDC | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C | F84120-000 | ||||||
Not Available Online | AHRF | PCB Mount | Radial | 6.5 A | 16 V | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0089-000 | |||||
Not Available Online | AHRF | PCB Mount | Radial | 7.5 A | 16 VDC | 14.8 A | 22 mOhms | - 40 C | + 125 C | RF0433-000 | ||||||||
Not Available Online | AHRF | PCB Mount | Radial | 5.5 A | 16 V | 10 A | 100 A | 37 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | ||||||
Not Available Online | AHRF | PCB Mount | Radial | 4.5 A | 16 VDC | 8.7 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Reel | C86800-000 RF3336-000 | ||||
Mfr: AHRF450S-1.0 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AHRF | PCB Mount | Radial | 4.5 A | 16 V | 8.7 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | E56560-000 | ||||
Not Available Online | AHRF | PCB Mount | Radial | 4 A | 16 VDC | 7.4 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | ||||||
Not Available Online | AHRF | PCB Mount | Radial | 2.5 A | 16 V | 100 A | - 40 C | + 125 C | Bulk | E16032-000 | ||||||||
Mfr: AHRF200-RA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PolySwitch Reset Dev PolySwitch Reset Dev | Not Available Online | AHRF | 2 A | 16 V | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.8 mm | RF0962-000 |
- 1
- 2