BK250 - Resettable Fuses - PPTC
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK250-060-DY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 60 mA | 250 V | 120 mA | 3 A | 20 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-145-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.5mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 145 mA | 250 V | 290 mA | 3 A | 3.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-1500-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 21mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 1.5 A | 250 V | 3 A | 200 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | |||||
Mfr: BK250-180-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 10.5mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 180 mA | 250 V | 540 mA | 10 A | 3 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk |
- 1
- 2