LVR - Resettable Fuses - PPTC
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LVR005NS-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .05A 240VAC 20/1A Imax | Not Available Online | LVR | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1524-000 | ||||
0In Stock | LVR | + 85 C | Bulk | RF4163-000 RF4179-000 | ||||||||||||||
Not Available Online | LVR | + 85 C | Reel | RF0067-000 | ||||||||||||||
Mfr: LVR005NK-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 0.05A 240V | Not Available Online | LVR | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 31 Ohms | - 20 C | + 85 C | 5.8 mm | Reel | RF1522-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F81914-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 330 mA | 120 VAC/VDC | 740 mA | 20 A | 2.6 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F71843-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | D63011-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 160 mA | 120 VAC/VDC | 370 mA | 20 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 224962-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 400 mA | 240 VAC/VDC | 900 mA | 5.5 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 598204-000 | |||||
0In Stock | LVR | + 85 C | Bulk | RF4178-000 | ||||||||||||||
0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | C47653-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 400 mA | 120 VAC/VDC | 900 mA | 20 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A41362-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 400 mA | 240 V | 900 mA | 5.5 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | C37664-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 160 mA | 120 VAC/VDC | 370 mA | 20 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | E94783-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 550 mA | 120 VAC/VDC | 1.25 A | 20 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 758968-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 160 mA | 120 VAC/VDC | 370 mA | 20 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E04788-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 400 mA | 120 VAC/VDC | 900 mA | 20 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 336638-000 | |||||
Mfr: LVR008NS-1 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 0In Stock | LVR | PCB Mount | Radial | 80 mA | 240 V | 190 mA | 1.2 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008S-1 RF1525-000 | ||||
Mfr: LVR075S-240-2 TTI: LVR075S-240-2 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 240V .75A-HD 7.5A MAX | Not Available Online | LVR | Bulk | RF5015-000 | ||||||||||||||
Mfr: LVR005NS-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .05A 240VAC 20/1A Imax | Not Available Online | LVR | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF1523-000 | ||||
Mfr: LVR100K-240-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1A 240V | Not Available Online | LVR | PCB Mount | Radial | 1 A | 240 V | 2 A | 10 A | 334 mOhms | - 20 C | + 85 C | 11.4 mm | Reel | RF4478-000 | ||||
Not Available Online | LVR | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F85941-000 | |||||
Mfr: LVR100S-240-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PolySwitch 240V 1A Radial-Leaded | Not Available Online | LVR | + 85 C | Reel | RF4357-000 | |||||||||||||
Mfr: LVR100S-240-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LVR | - 20 C | + 85 C | ||||||||||||||
Not Available Online | LVR | PCB Mount | Radial | 750 mA | 240 V | 1.5 A | 7.5 A | 839 mOhms | - 40 C | + 85 C | 6.1 mm | Reel | RF1224-000 |