VLR - Resettable Fuses - PPTC
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VLR | PCB Mount | SMD/SMT | Bulk | 909270-000 | |||||||||||||
Mfr: VLR230-C36 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.3A 12V 100A Imax | Not Available Online | VLR | Strap Mount | Axial | 2.3 A | 12 V | 5 A | 100 A | 18 mOhms | - 40 C | + 70 C | A44339-000 | ||||||
Mfr: VLR170U-C30F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VLR | Strap Mount | Axial | 1.7 A | 12 V | 4.1 A | 100 A | 32 mOhms | - 40 C | + 70 C | Bulk | D65328-000 | |||||
Not Available Online | VLR | Strap Mount | Axial | 1.7 A | 12 V | 4.1 A | 100 A | 32 mOhms | - 40 C | + 70 C |
- 1
- 2