miniASMD - Resettable Fuses - PPTC
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | miniASMD | SMD/SMT | Solder | 100 mA | 15 VDC | 300 mA | 20 A | 11 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | PICOASMDC010S-2 | ||||||
Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 10 A | 14 Ohms | - 40 C | + 85 C | ||||||||
Not Available Online | miniASMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | AEC-Q200 | Reel | |||||||||||
Not Available Online | miniASMD | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.6 A | 100 A | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | |||||||
Not Available Online | miniASMD | SMD/SMT | Solder | 120 mA | 15 VDC | 300 mA | 20 A | 9 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | PICOASMDC012S-2 | ||||||
Not Available Online | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 12 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | ||||||||
Not Available Online | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 13.2 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | ||||||||
Mfr: RF4573-000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 33 VDC 0.75A-HD 40A MAX | Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 40 A | 610 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | ||||||
Not Available Online | miniASMD | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 2.8 A | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | ||||||||
Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 1.25 A | 33 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | |||||||
Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 3.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C |
- 1
- 2