• Resettable Fuses - PPTC

Resettable Fuses - PPTC

7.041 Results
7.041 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: AHEF750
TTI: AHEF750
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 7.5A 32V High Temp AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
7.5 A
32 VDC
15 A
100 A
23 mOhms
- 40 C
+ 85 C
10.9 mm
AEC-Q100
Bulk
RF1040-000
RF3359-000
Datasheet
Mfr: MF-PSHT016KX-2
TTI: MF-PSHT016KX-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16 V 0.16A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-PSHT
SMD/SMT
SMD/SMT
160 mA
16 VDC
800 mA
40 A
6 Ohms
0805 (2012 metric)
- 40 C
+ 125 C
Reel
Datasheet
Mfr: 60R025XU
TTI: 60R025XU
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 60V .25A 2.5s

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
3 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-SMDF150-2
TTI: MF-SMDF150-2
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 30 V 1.5 A-HD 40A MAX

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MF-SMDF
SMD/SMT
SMD/SMT
1.5 A
15 VDC
3 A
40 A
170 mOhms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1210L075/24PR
TTI: 1210L075/24PR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 24V POLY 1210 0.75A

0In Stock

Please adjust quantity to Min / Mult value
1210L
SMD/SMT
SMD/SMT
750 mA
24 VDC
1.5 A
100 A
400 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RKEF500K-2
TTI: RKEF500K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RKEF500K-2

0In Stock

Please adjust quantity to Min / Mult value
RKEF
+ 85 C
Reel
RF4451-000
Datasheet
Mfr: RF3258-000
TTI: RGEF900-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RGEF900-2

0In Stock

Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
9 A
16 VDC
15.3 A
100 A
13.5 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
C76411-000
RF3258-000
Datasheet
Mfr: 0805L110SLYR
TTI: 0805L110SLYR
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.10A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.1 A
6 VDC
1.8 A
50 A
120 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1812L200/16DR
TTI: 1812L200/16DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 2.00A 1812 PTC POLY SMT

0In Stock

Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
2 A
16 VDC
3.5 A
100 A
70 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: SMDC300F/24-2
TTI: SMDC300F/24-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24 V 3A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
SMDC
PCB Mount
SMD/SMT
3 A
24 VDC
6 A
40 A
72 mOhms
- 40 C
+ 85 C
Reel
RF3102-000
Datasheet
Mfr: 0603L050YR
TTI: 0603L050YR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 6V POLY 0603 0.5A

0In Stock

Please adjust quantity to Min / Mult value
0603L
PCB Mount
SMD/SMT
500 mA
6 VDC
1 A
40 A
680 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 60R250XF
TTI: 60R250XF
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 2.5A 15.6s

0In Stock

Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
2.5 A
60 VDC
5 A
40 A
130 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MICROSMD175F-2
TTI: MICROSMD175F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6 V 1.75A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
microSMD
SMD/SMT
SMD/SMT
1.75 A
6 VDC
3.5 A
40 A
80 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
A00055-000
RF1511-000
Datasheet
Mfr: RF1336-000
TTI: MINISMDC150F/12-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.5A 12V 100A Imax

0In Stock

Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
1.5 A
12 VDC
2.8 A
100 A
110 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
F47073-000
RF1336-000
Datasheet
Mfr: PFRY.135
TTI: PFRY.135
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFRY PTC FUSE THT 1.35A

0In Stock

Please adjust quantity to Min / Mult value
PFRY
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFSM.050.2
TTI: PFSM.050.2
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V I hold 0.5A

0In Stock

Please adjust quantity to Min / Mult value
PFSM
PCB Mount
SMD/SMT
500 mA
60 VDC
1 A
40 A
1.4 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF330/24X-2
TTI: MF-LSMF330/24X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/24V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
3.3 A
24 VDC
5.5 A
40 A
55 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2920L330/24MR
TTI: 2920L330/24MR
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 24V 3.3A Poly 2920 PTC

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
3.3 A
24 VDC
5.5 A
40 A
55 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0603L002/60YR
TTI: 0603L002/60YR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24 V .04A-HD 20A MAX

0In Stock

Please adjust quantity to Min / Mult value
0603L
SMD/SMT
SMD/SMT
20 mA
60 VDC
60 mA
40 A
70 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Tray
Datasheet
Mfr: 1206L012/48WR
TTI: 1206L012/48WR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 48 VDC.125A-HD100A MAX

0In Stock

Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
125 mA
48 VDC
290 mA
10 A
6 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-321
TTI: 3-161-321
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.85A, Itrip: 3.7A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
3.7 A
30 V
3.7 A
40 A
30 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-341
TTI: 3-161-341
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 200mA, Itrip: 400mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
200 mA
60 V
400 mA
40 A
1.3 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-351
TTI: 3-161-351
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 650mA, Itrip: 1.3A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
650 mA
60 V
1.3 A
40 A
240 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-352
TTI: 3-161-352
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 650mA, Itrip: 1.3A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
650 mA
60 V
1.3 A
40 A
240 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-356
TTI: 3-161-356
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 900mA, Itrip: 1.8A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
900 mA
60 V
1.8 A
40 A
140 mOhms
- 40 C
+ 85 C
Reel
  • ...
  • 20
  • 21
  • 22