• Resettable Fuses - PPTC

Resettable Fuses - PPTC

7.041 Results
7.041 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-RX020/72-0
TTI: MF-RX020/72-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V .2A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
200 mA
72 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R020/72-0
Datasheet
Mfr: 60R010XPR
TTI: 60R010XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .10A RADIAL LEAD

0In Stock

Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: 3-161-320
TTI: 3-161-320
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.6A, Itrip: 3.2A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
3.2 A
30 V
3.2 A
40 A
30 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-347
TTI: 3-161-347
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 400mA, Itrip: 800mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
400 mA
60 V
800 mA
40 A
480 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-349
TTI: 3-161-349
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
500 mA
60 V
1 A
40 A
380 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-357
TTI: 3-161-357
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 1.1A, Itrip: 2.2A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
1.1 A
60 V
2.2 A
40 A
150 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: SMDH1206B110TF
TTI: SMDH1206B110TF
YAGEO
Availability:

0In Stock

Resettable Fuses - PPTC 1206 6V 1.10A 0.6W SMD AEC-Q200 High Temp

0In Stock

Please adjust quantity to Min / Mult value
SMDH
PCB Mount
SMD/SMT
1.1 A
6 V
5.2 A
100 A
30 mOhms
1206 (3216 metric)
- 40 C
+ 125 C
Reel
Datasheet
Mfr: 3-161-345
TTI: 3-161-345
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 300mA, Itrip: 600mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
300 mA
60 V
600 mA
40 A
700 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-354
TTI: 3-161-354
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
750 mA
60 V
1.5 A
40 A
230 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-319
TTI: 3-161-319
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.6A, Itrip: 3.2A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
3.2 A
30 V
3.2 A
40 A
30 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-325
TTI: 3-161-325
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 2.5A, Itrip: 5A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
5 A
30 V
5 A
40 A
20 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-359
TTI: 3-161-359
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 1.35A, Itrip: 2.7A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
1.35 A
60 V
2.7 A
40 A
120 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-313
TTI: 3-161-313
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.1A, Itrip: 2.2A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
2.2 A
30 V
2.2 A
40 A
60 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L150/12SLYR
TTI: 1206L150/12SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A

0In Stock

Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.5 A
12 VDC
3 A
50 A
80 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-321
TTI: 3-161-321
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.85A, Itrip: 3.7A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
3.7 A
30 V
3.7 A
40 A
30 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-341
TTI: 3-161-341
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 200mA, Itrip: 400mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
200 mA
60 V
400 mA
40 A
1.3 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-351
TTI: 3-161-351
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 650mA, Itrip: 1.3A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
650 mA
60 V
1.3 A
40 A
240 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-352
TTI: 3-161-352
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 650mA, Itrip: 1.3A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
650 mA
60 V
1.3 A
40 A
240 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-356
TTI: 3-161-356
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 900mA, Itrip: 1.8A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
900 mA
60 V
1.8 A
40 A
140 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 250S130DR
TTI: 250S130DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC FTC 250V POLYFUSE SMD

0In Stock

Please adjust quantity to Min / Mult value
250S
PCB Mount
SMD/SMT
130 mA
60 VDC
260 mA
3 A
13 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-318
TTI: 3-161-318
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.35A, Itrip: 2.7A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
2.7 A
30 V
2.7 A
40 A
40 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-332
TTI: 3-161-332
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 7A, Itrip: 14A, Imax: 100A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
14 A
30 V
14 A
100 A
3 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-337
TTI: 3-161-337
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 100mA, Itrip: 200mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
100 mA
60 V
200 mA
40 A
2.3 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-344
TTI: 3-161-344
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 250mA, Itrip: 500mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
250 mA
60 V
500 mA
40 A
900 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-353
TTI: 3-161-353
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
750 mA
60 V
1.5 A
40 A
230 mOhms
- 40 C
+ 85 C
Reel
  • ...
  • 21
  • 22
  • 23