• Resettable Fuses - PPTC

Resettable Fuses - PPTC

7.041 Results
7.041 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 3-161-332
TTI: 3-161-332
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 7A, Itrip: 14A, Imax: 100A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
14 A
30 V
14 A
100 A
3 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-337
TTI: 3-161-337
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 100mA, Itrip: 200mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
100 mA
60 V
200 mA
40 A
2.3 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-344
TTI: 3-161-344
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 250mA, Itrip: 500mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
250 mA
60 V
500 mA
40 A
900 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-353
TTI: 3-161-353
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
750 mA
60 V
1.5 A
40 A
230 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-355
TTI: 3-161-355
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 900mA, Itrip: 1.8A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
900 mA
60 V
1.8 A
40 A
140 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-361
TTI: 3-161-361
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 1.85A, Itrip: 3.7A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
1.85 A
60 V
3.7 A
40 A
80 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-PSML150/6-2
TTI: MF-PSML150/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC POLYMER PTC 1.5A 6VDC

0In Stock

Please adjust quantity to Min / Mult value
MF-PSML
PCB Mount
SMD/SMT
1.5 A
6 VDC
3 A
50 A
80 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MICROASMDCH035F-2
TTI: MICROASMDCH035F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30 VDC .35A-HD 20A MAX PPTC

0In Stock

Please adjust quantity to Min / Mult value
microASMD
SMD/SMT
SMD/SMT
350 mA
30 VDC
1.05 A
20 A
400 mOhms
1210 (3225 metric)
- 40 C
+ 125 C
Reel
RF5163-000
Datasheet
Mfr: 0805L010/24YR
TTI: 0805L010/24YR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 0.10A 24V 0805

0In Stock

Please adjust quantity to Min / Mult value
0805L
SMD/SMT
SMD/SMT
100 mA
24 VDC
300 mA
100 A
6 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MINIASMDC010F-2
TTI: MINIASMDC010F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
miniASMD
SMD/SMT
SMD/SMT
100 mA
60 VDC
300 mA
40 A
12.7 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF2151-000
Datasheet
Mfr: MF-R110-AP
TTI: MF-R110-AP
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
40 A
180 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RKEF050
TTI: RKEF050
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 60V 40A 1.00W Radial-leaded Device

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
900 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0853-000
RF3054-000
Datasheet
Mfr: RKEF135
TTI: RKEF135
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 40A 2.30W Radial-leaded Device

0In Stock

Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
1.35 A
60 VDC
2.7 A
40 A
370 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0872-000
RF3369-000
Datasheet
Mfr: MICROSMD200F-2
TTI: MICROSMD200F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 4.2A

0In Stock

Please adjust quantity to Min / Mult value
microSMD
SMD/SMT
SMD/SMT
2 A
6 VDC
5 A
100 A
60 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
A71389-000
RF1512-000
Datasheet
Mfr: MF-RM008/240-2
TTI: MF-RM008/240-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .8A-HD 1.2A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
80 mA
240 VAC
190 mA
1.2 A
26 Ohms
- 20 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: RGEF800
TTI: RGEF800
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC RGEF800

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
8 A
16 VDC
13.6 A
100 A
17.5 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
F21464-000
RF3207-000
Datasheet
Mfr: 1812L110/16DR
TTI: 1812L110/16DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 1812 1.10A POLYFUSE

0In Stock

Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
1.1 A
16 VDC
1.95 A
100 A
180 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1812L125/6PR
TTI: 1812L125/6PR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 6V 1812 1.25A POLY SURF MOUNT

0In Stock

Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
1.25 A
6 VDC
2.5 A
100 A
140 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2016L150DR
TTI: 2016L150DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 15V 2016 1.50A SURF MOUNT

0In Stock

Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
1.5 A
15 VDC
3 A
40 A
180 mOhms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 30R600UF
TTI: 30R600UF
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 30V POLYFUSE 6A RADIAL LEADS

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
6 A
30 VDC
12 A
40 A
40 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: TS600-170F-2
TTI: TS600-170F-2
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 600V .13A-HD 3A MAX (R)

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
TS600
PCB Mount
SMD/SMT
170 mA
60 VDC
400 mA
3 A
18 Ohms
- 40 C
+ 85 C
Reel
12
D83387-000
Datasheet
Mfr: 30R900UMR
TTI: 30R900UMR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V 9A POLY RADIAL LEADS

0In Stock

Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
9 A
30 VDC
18 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Ammo Pack
Datasheet
Mfr: 2920L050/72DR
TTI: 2920L050/72DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 72 VDC .50A-HD 10A MAX

0In Stock

Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
500 mA
72 VDC
1 A
10 A
1.5 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ASMDC075F-2
TTI: ASMDC075F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .75A 33VDC 40A 2920 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
ASMDC
PCB Mount
SMD/SMT
750 mA
33 VDC
1.5 A
40 A
610 mOhms
- 40 C
+ 85 C
AEC-Q200
Reel
RF4573-000
Datasheet
Mfr: SMD1812B075TF/33
TTI: SMD1812B075TF/33
YAGEO
Availability:

0In Stock

Resettable Fuses - PPTC PPTC 33V 0.75A

0In Stock

Please adjust quantity to Min / Mult value
SMD
PCB Mount
SMD/SMT
750 mA
33 VDC
1.5 A
20 A
400 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 22
  • 23
  • 24