Resettable Fuses - PPTC
7.041 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23.500In Stock9.000 On Order Expected 22-Jan-27 | MF-R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R500-0-99 | |||||
12.500In Stock18.000 On Order Expected | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R040-0-99 | |||||
10.000In Stock6.500 On Order Expected 09-Nov-26 | MF-R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R030-0-99 | |||||
Mfr: PTS120660V010 TTI: PTS120660V010 Eaton Electronics Availability: 110.000In StockResettable Fuses - PPTC PPTC 1206 60V 0.1A SMD | 110.000In Stock | PTS1206 | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 100 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SM150/33-2 TTI: MF-SM150/33-2 Bourns Availability: 34.500In Stock42.000 On Order Expected 19-Oct-26 Resettable Fuses - PPTC 33 V 1.5A-HD 40A MAX | 34.500In Stock42.000 On Order Expected 19-Oct-26 | MF-SM | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF110/16-2 TTI: MF-MSMF110/16-2 Bourns Availability: 44.000In Stock20.000 On Order Expected 22-Apr-27 Resettable Fuses - PPTC 16 V 1.1A-HD 100A MAX | 44.000In Stock20.000 On Order Expected 22-Apr-27 | MF-MSMF | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: RF1346-000 TTI: NANOSMDC035F-2 Littelfuse Availability: 39.000In Stock51.000 On Order Expected Resettable Fuses - PPTC .35A RESETTABLE SMD FUSE | 39.000In Stock51.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | C49615-000 RF1346-000 | ||||
Mfr: 2920L100PR TTI: 2920L100PR Littelfuse Availability: 20.000In Stock26.000 On Order Expected Resettable Fuses - PPTC 1.10A 33V 2920 | 20.000In Stock26.000 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1180-000 TTI: MINISMDC150F/24-2 Littelfuse Availability: 57.000In Stock50.000 On Order Expected 10-Mar-27 Resettable Fuses - PPTC 24 V 1.5A-HD 40A MAX | 57.000In Stock50.000 On Order Expected 10-Mar-27 | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1180-000 | ||||
Mfr: RF2624-000 TTI: RUEF110 Littelfuse Availability: 6.000In Stock6.500 On Order Expected Resettable Fuses - PPTC 1.1A 30V 100A Imax | 6.000In Stock6.500 On Order Expected | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F43372-000 RF2624-000 | ||||
Mfr: 2016L100/33DR TTI: 2016L100/33DR Littelfuse Availability: 28.500In Stock34.500 On Order Expected Resettable Fuses - PPTC 55PTC 33V 2016 1.10A POLYFUSE | 28.500In Stock34.500 On Order Expected | 2016L | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 400 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RX110/72-0 TTI: MF-RX110/72-0 Bourns Availability: 35.000In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 35.000In Stock | MF-RX/72 | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX135/72-0 TTI: MF-RX135/72-0 Bourns Availability: 32.000In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 32.000In Stock | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: RF2611-000 TTI: RUEF300 Littelfuse Availability: 27.000In StockResettable Fuses - PPTC 3A 30V 100A Imax | 27.000In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D55663-000 RF2611-000 | ||||
Mfr: PTS120660V005 TTI: PTS120660V005 Eaton Electronics Availability: 130.000In Stock160.000 On Order Expected Resettable Fuses - PPTC PPTC 1206 60V 0.05A SMD | 130.000In Stock160.000 On Order Expected | PTS1206 | SMD/SMT | SMD/SMT | 50 mA | 60 VDC | 150 mA | 100 A | 50 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1907-000 TTI: MINISMDC030F-2 Littelfuse Availability: 10.000In Stock28.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC 30V 40A 1.75Ohms | 10.000In Stock28.000 On Order Expected 13-Jan-27 | miniSMD | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1907-000 | ||||
Mfr: RF2635-000 TTI: RXEF185 Littelfuse Availability: 10.500In Stock12.500 On Order Expected 13-Jan-27 Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax | 10.500In Stock12.500 On Order Expected 13-Jan-27 | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A27829-000 RF2635-000 | ||||
Mfr: RF2643-000 TTI: RUEF500 Littelfuse Availability: 6.750In StockResettable Fuses - PPTC 5A 30V 100A Imax | 6.750In Stock | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F11479-000 RF2643-000 | ||||
Mfr: 2920L185DR TTI: 2920L185DR Littelfuse Availability: 21.000In Stock27.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC 1.85A 33V 2920 | 21.000In Stock27.000 On Order Expected 13-Jan-27 | 2920L | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSMF020-2 TTI: MF-NSMF020-2 Bourns Availability: 96.000In Stock63.000 On Order Expected Resettable Fuses - PPTC 24 V .20A-HD 100A MAX | 96.000In Stock63.000 On Order Expected | MF-NSMF | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 460 mA | 10 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-USMF010-2 TTI: MF-USMF010-2 Bourns Availability: 27.000In Stock120.000 On Order Expected Resettable Fuses - PPTC 30 V .10A-HD 10A MAX | 27.000In Stock120.000 On Order Expected | MF-USMF | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: RF1351-000 TTI: MICROSMD010F-2 Littelfuse Availability: 92.000In StockResettable Fuses - PPTC .10A 30V 10A Imax | 92.000In Stock | microSMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A65230-000 RF1351-000 | ||||
Mfr: 1812L050/60MR TTI: 1812L050/60MR Littelfuse Availability: 54.000In Stock54.000 On Order Expected Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 54.000In Stock54.000 On Order Expected | 1812L | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L020/60DR TTI: 1812L020/60DR Littelfuse Availability: 22.500In Stock21.000 On Order Expected Resettable Fuses - PPTC 60V 0.20A 1812 PTC POLY SMT | 22.500In Stock21.000 On Order Expected | 1812L | SMD/SMT | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-R250-0-10 TTI: MF-R250-0-10 Bourns Availability: 20.500In Stock9.000 On Order Expected 06-Nov-26 Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 20.500In Stock9.000 On Order Expected 06-Nov-26 | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250-0-10-99 |