• Resettable Fuses - PPTC

1206L - Resettable Fuses - PPTC

53 Results
53 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: 1206L035YRT
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 6V .35A .1s

Not Available Online

Call
or
View Details
1206L
PCB Mount
SMD/SMT
350 mA
6 V
700 mA
40 A
1.3 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L110WRT
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 6V 1.1A .3s

Not Available Online

Call
or
View Details
1206L
PCB Mount
SMD/SMT
1.1 A
6 V
2.2 A
40 A
180 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L160WR
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 6V 1.6A

Not Available Online

Call
or
View Details
1206L
PCB Mount
SMD/SMT
1.6 A
6 V
3.2 A
40 A
115 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
  • 1
  • 2
  • 3