LVR - Resettable Fuses - PPTC
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LVR200K-0.157 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LVR | ||||||||||||||||
Mfr: LVR100S-240-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LVR | - 20 C | + 85 C | ||||||||||||||
Not Available Online | LVR | PCB Mount | Radial | 750 mA | 240 V | 1.5 A | 7.5 A | 483 mOhms | - 40 C | + 85 C | 6.1 mm | Bulk | RF1731-000 | |||||
Not Available Online | LVR | |||||||||||||||||
Mfr: LVR200K-240-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LVR | - 20 C | + 85 C | ||||||||||||||
Not Available Online | LVR | - 20 C | + 85 C | |||||||||||||||
Not Available Online | LVR | PCB Mount | Radial | 2 A | 240 V | 4 A | 20 A | 221 mOhms | - 20 C | + 85 C | 11.4 mm | Bulk | RF0630-000 | |||||
Not Available Online | LVR | |||||||||||||||||
Not Available Online | LVR | PCB Mount | Radial | 750 mA | 240 V | 1.5 A | 7.5 A | 839 mOhms | - 40 C | + 85 C | 6.1 mm | Bulk | RF2479-000 | |||||
Not Available Online | LVR | PCB Mount | Radial | 750 mA | 240 V | 1.5 A | 7.5 A | 839 mOhms | - 40 C | + 85 C | 6.1 mm | Bulk | RF0627-000 | |||||
Not Available Online | LVR | PCB Mount | Radial | 750 mA | 240 V | 1.5 A | 7.5 A | 839 mOhms | - 40 C | + 85 C | 6.1 mm | Reel | RF1224-000 | |||||
Not Available Online | LVR | PCB Mount | Radial | 1 A | 240 VAC/VDC | 2 A | 10 A | 580 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | RF0628-000 | |||||
Not Available Online | LVR | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | C40348-000 | |||||
Not Available Online | LVR | PCB Mount | Radial | 400 mA | 240 V | 900 mA | 5.5 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | D42336-000 | |||||
Not Available Online | LVR | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | E10894-000 | |||||
Not Available Online | LVR | PCB Mount | Radial | 80 mA | 240 V | 190 mA | 1.2 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | E73101-000 |