PFRA - Resettable Fuses - PPTC
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PFRA.110.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 1.1 | Not Available Online | PFRA | PCB Mount | Radial | 1.1 A | 30 V | 2.2 A | 40 A | 270 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRA.250.3.010 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 2.5 | Not Available Online | PFRA | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRA.090.2.009 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 0.9 | Not Available Online | PFRA | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRA.400.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 4.0 | Not Available Online | PFRA | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRA.030.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 0.3 | Not Available Online | PFRA | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRA.250.010 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 2.5 | Not Available Online | PFRA | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRA.090.009 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 0.9 | Not Available Online | PFRA | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRA.185.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 1.8 | Not Available Online | PFRA | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRA.300.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 3.0 | Not Available Online | PFRA | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRA.050.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 0.5 | Not Available Online | PFRA | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRA.300.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 3.0 | Not Available Online | PFRA | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||
Mfr: PFRA.160.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 1.6 | Not Available Online | PFRA | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 150 mOhms | - 40 C | + 85 C | 5.8 mm |