RGEF - Resettable Fuses - PPTC
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RGEF | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | RGEF | PCB Mount | Radial | 14 A | 16 V | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | RGEF | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 10.2 mOhms | - 40 C | + 85 C | Bulk | RF0475-000 | ||||||
Mfr: RGEF900K-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead 9A 16V 100A Imax | Not Available Online | RGEF | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: RGEF600K-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC RGEF600K-AP | 0In Stock | RGEF | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 19 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF1749-000 RF3245-000 | ||||
Mfr: RGEF700K-AP TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead 7A 16V 100A Imax | Not Available Online | RGEF | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: RGEF1000-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 10A 16V 20AWG 100A Imax | Not Available Online | RGEF | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 10.2 mOhms | - 40 C | + 85 C | Bulk | RF0502-000 | |||||
Mfr: RGEF500K-0.138 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 34 mOhms | - 40 C | + 85 C | ||||||||
Mfr: RGEF500-0.178 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGEF | PCB Mount | Radial | 5 A | 16 V | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | Bulk | E88502-000 | |||||
Not Available Online | RGEF | PCB Mount | Radial | 12 A | 16 VDC | 20.4 A | 100 A | 8.6 mOhms | - 40 C | + 85 C | ||||||||
Mfr: RGEF400K-0.197 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGEF | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | C36339-000 | ||||||
Not Available Online | RGEF | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | ||||||||
Mfr: RGEF600-0.178 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGEF | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | Bulk | 160080-000 |