Resettable Fuses - PPTC
7.041 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MINIASMDC200F/16-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | miniASMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | RF4161-000 | ||||||||||
Mfr: SMD1210B110TF/12 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 12V 1.1A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD1210B150TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 1.5A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD2920B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.5A PPTC SMD 2920 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: BK130-900-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 900 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 900 mA | 130 V | 1.8 A | 10 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK16-1400-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 24mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 6 A | 16 V | 12 A | 100 A | 14 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | |||||
Mfr: BK16-300-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 9mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 7 A | 16 V | 14 A | 100 A | 9 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 2.5 A | 20 A | 1.6 Ohms | - 40 C | + 125 C | Reel | |||||||
0In Stock | MF-PSHT | PCB Mount | SMD/SMT | 200 mA | 16 VDC | 1 A | 40 A | 5 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 1.75 A | 40 A | 3 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | VTP | Strap Mount | SMD/SMT | 1.75 A | 16 VDC | 3.6 A | 100 A | 102 mOhms | - 40 C | + 85 C | Bulk | D16304-000 RF3519-000 | ||||||
Mfr: HVR600P150CF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/600V .150A Telecom | Not Available Online | HVR600 | PCB Mount | Radial | 150 mA | 60 V | 300 mA | 3 A | 22 Ohms | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | 30R | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 30R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Not Available Online | 30R | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||||
0In Stock | 60R | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: PFNF.035.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFNF PTC FUSE SMT 350 mA (1206) | 0In Stock | PFNF | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | - 40 C | + 85 C | Reel | ||||||
0In Stock | RHEF | PCB Mount | Radial | 14 A | 16 VDC | 27 A | 100 A | 60 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RF0135-000 RF3326-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0132-000 RF3316-000 | |||||
Mfr: RXEF300K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 3 A | 72 V | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | Reel | RF2702-000 | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Bulk | |||||
Not Available Online | MF-RHT | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Reel | |||||
Mfr: BK250-1000-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 21.1mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 1 A | 250 V | 2 A | 3 A | 300 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | |||||
Mfr: BK250-120-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 120 mA | 250 V | 240 mA | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk |