Resettable Fuses - PPTC
7.041 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2687-000 | |||||
0In Stock | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF2716-000 | |||||
0In Stock | AHRF | PCB Mount | Radial | 9 A | 16 VDC | 18.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | 109614-000 RF3348-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F93377-000 RF3203-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | 518110-000 RF2721-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 6 A | 16 VDC | 10.8 A | 100 A | 320 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | F47037-000 RF3311-000 | |||||
Not Available Online | RHEF | PCB Mount | Radial | 9 A | 16 V | 16.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | Reel | |||||||
0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0029-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C41698-000 RF3263-000 | |||||
0In Stock | TSL250 | PCB Mount | SMD/SMT | 80 mA | 80 VDC | 240 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | E72246-000 | ||||||
Mfr: TRF250-145U TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .145A 60VDC MAX 250Vrms MAX | Not Available Online | TRF250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0027-000 | ||||
Not Available Online | RGEF | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | Bulk | RF1425-000 RF3224-000 | ||||||
0In Stock | RGEF | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | Bulk | RF0371-000 RF3252-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 V | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | Bulk | RF0600-000 RF2748-000 | ||||||
Mfr: RHE050S-1.57 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead .5A 30V 40A Imax | Not Available Online | RHE | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: RHEF100-AP TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 430 mOhms 40 A 30 VDC - 40 C+ 125 C | Not Available Online | RHEF | PCB Mount | Radial | 1 A | 30 VDC | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | C60837-000 RF3302-000 | ||||
Mfr: PSR-24251F-GBT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PSR | PCB Mount | Radial | Bulk | A05085-000 | ||||||||||||
Not Available Online | RHEF | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | Bulk | 358262-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 100 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D25755-000 RF2766-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E44617-000 RF2774-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | Reel | D57781-000 RF2769-000 | ||||||
Mfr: RUEF250-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 30 V 2.5A-HD 100A MAX | 0In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | A09184-000 RF2762-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C96491-000 RF2731-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A98495-000 RF2725-000 | |||||
0In Stock | RXEF | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E20890-000 RF2641-000 |