PFTL - Resettable Fuses - PPTC
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PFTL | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 100 A | 40 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 1.1 A | 16 V | 2.2 A | 100 A | 40 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 1.5 A | 33 V | 3 A | 100 A | 35 mOhms | - 40 C | + 85 C |