Resettable Fuses - PPTC
7.041 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A87878-000 TTI: TRF600-150 Littelfuse Availability: 28.000In StockResettable Fuses - PPTC .15A 250Vdc 3A RMS INTER | 28.000In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | A87878-000 | ||||
Mfr: MF-NSMF110-2 TTI: MF-NSMF110-2 Bourns Availability: 285.000In StockResettable Fuses - PPTC 6 V 1.1A-HD 100A MAX | 285.000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-RX185/72-2 TTI: MF-RX185/72-2 Bourns Availability: 6.000In StockResettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 6.000In Stock | MF-RX/72 | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-USMF075-2 TTI: MF-USMF075-2 Bourns Availability: 9.000In StockResettable Fuses - PPTC 6 V .75A-HD 40A MAX | 9.000In Stock | MF-USMF | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 450 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: RF2645-000 TTI: RUEF160 Littelfuse Availability: 2.500In StockResettable Fuses - PPTC 1.6A 30V 100A Imax | 2.500In Stock | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C95089-000 RF2645-000 | ||||
Mfr: MF-FSMF010X-2 TTI: MF-FSMF010X-2 Bourns Availability: 5.000In StockResettable Fuses - PPTC 15 V .1A-HD 40A MAX | 5.000In Stock | MF-FSMF | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 6 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF250/16X-2 TTI: MF-MSMF250/16X-2 Bourns Availability: 48.000In StockResettable Fuses - PPTC 16 V 2.5A-HD 5A MAX | 48.000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 2.5 A | 16 VDC | 5 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | MF-MSMF250/16-2 | |||
Mfr: MF-RX030/72-0 TTI: MF-RX030/72-0 Bourns Availability: 3.000In StockResettable Fuses - PPTC 72V .3A-HD 40A MAX | 3.000In Stock | MF-RX/72 | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R030/72-0 | ||||
200In Stock | 60R | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
9.000In Stock18.000 On Order Expected | MF-R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R110-2-99 | |||||
Mfr: 2920L075DR TTI: 2920L075DR Littelfuse Availability: 1.500In StockResettable Fuses - PPTC 0.75A 30V 2920 | 1.500In Stock | 2920L | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L010WR TTI: 1210L010WR Littelfuse Availability: 6.000In StockResettable Fuses - PPTC 0.10A 30V 1210 | 6.000In Stock | 1210L | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1411-000 TTI: MINISMDC260F-2 Littelfuse Availability: 6.000In StockResettable Fuses - PPTC 2.6A 6V 100A Imax | 6.000In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 100 A | 43 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1411-000 | ||||
Mfr: MF-NSMF200-2 TTI: MF-NSMF200-2 Bourns Availability: 18.000In StockResettable Fuses - PPTC 6 V 2.A-HD 100A MAX | 18.000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 85 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MINISMDC075F/33-2 TTI: MINISMDC075F/33-2 Littelfuse Availability: 1.500In StockResettable Fuses - PPTC 33 V .75A-HD 100A MAX | 1.500In Stock | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.6 A | 100 A | 390 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF2487-000 | ||||
Mfr: NANOSMDC010F-2 TTI: NANOSMDC010F-2 Littelfuse Availability: 21.000In StockResettable Fuses - PPTC NANOSMDC010F-2 | 21.000In Stock | nanoSMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF4367-000 | ||||
Mfr: 1812L075/24DR TTI: 1812L075/24DR Littelfuse Availability: 16.500In StockResettable Fuses - PPTC 24V 1812 .750A POLYFUSE | 16.500In Stock | 1812L | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SM200-2 TTI: MF-SM200-2 Bourns Availability: 34.500In StockResettable Fuses - PPTC 15 V 2.0A-HD 40A MAX | 34.500In Stock | MF-SM | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 100 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2639-000 TTI: RUEF090 Littelfuse Availability: 8.500In StockResettable Fuses - PPTC .9A 30V 100A Imax | 8.500In Stock | RUEF | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C15140-000 RF2639-000 | ||||
Mfr: RF2622-000 TTI: RXEF010-2 Littelfuse Availability: 33.000In Stock18.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax | 33.000In Stock18.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A55457-000 RF2622-000 | ||||
Mfr: MF-NSMF020X-2 TTI: MF-NSMF020X-2 Bourns Availability: 69.000In StockResettable Fuses - PPTC 30 V .2A-HD 60A MAX | 69.000In Stock | MF-NSMF | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 60 A | 3.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSMF110X-2 TTI: MF-PSMF110X-2 Bourns Availability: 6.000In Stock15.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 6 V 1.1A-HD 40A MAX | 6.000In Stock15.000 On Order Expected 22-Mar-27 | MF-PSMF | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
Mfr: MF-NSHT035KX-2 TTI: MF-NSHT035KX-2 Bourns Availability: 12.000In Stock24.000 On Order Expected Resettable Fuses - PPTC 30 V .35A-HD 20A MAX | 12.000In Stock24.000 On Order Expected | MF-NSHT | PCB Mount | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: MF-FSMF025X-2 TTI: MF-FSMF025X-2 Bourns Availability: 42.000In StockResettable Fuses - PPTC 6 V .25A-HD 40A MAX | 42.000In Stock | MF-FSMF | SMD/SMT | SMD/SMT | 250 mA | 6 VDC | 750 mA | 40 A | 1.4 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L025YR TTI: 1206L025YR Littelfuse Availability: 20.000In StockResettable Fuses - PPTC 16V .25A 1206 POLYFUSE | 20.000In Stock | 1206L | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |