Resettable Fuses - PPTC
7.041 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-NSMF200-2 TTI: MF-NSMF200-2 Bourns Availability: 18.000In StockResettable Fuses - PPTC 6 V 2.A-HD 100A MAX | 18.000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 85 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-RX250/72-2 TTI: MF-RX250/72-2 Bourns Availability: 11.000In StockResettable Fuses - PPTC 72V 2.5A-HD 40A MAX | 11.000In Stock | MF-RX/72 | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
Mfr: RF2630-000 TTI: RXEF050-2 Littelfuse Availability: 45.000In StockResettable Fuses - PPTC Radial Lead .5A 72V 40A Imax | 45.000In Stock | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F94009-000 RF2630-000 | ||||
0In Stock | MF-R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R135-2-99 | |||||
Mfr: 887538-000 TTI: LVR016K Littelfuse Availability: 11.000In StockResettable Fuses - PPTC .16A 240VAC 20/2A Imax | 11.000In Stock | LVR | PCB Mount | Radial | 160 mA | 240 VAC/VDC | 370 mA | 2 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 887538-000 | ||||
Mfr: MF-FSMF050X-2 TTI: MF-FSMF050X-2 Bourns Availability: 20.000In Stock84.000 On Order Expected Resettable Fuses - PPTC 6 V .50A-HD 40A MAX | 20.000In Stock84.000 On Order Expected | MF-FSMF | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 40 A | 800 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-MSMF050/30X-2 TTI: MF-MSMF050/30X-2 Bourns Availability: 32.000In StockResettable Fuses - PPTC 30 V .5A-HD 40A MAX | 32.000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 40 A | 1.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MINISMDC075F/33-2 TTI: MINISMDC075F/33-2 Littelfuse Availability: 1.500In StockResettable Fuses - PPTC 33 V .75A-HD 100A MAX | 1.500In Stock | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.6 A | 100 A | 390 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF2487-000 | ||||
Mfr: NANOSMDC010F-2 TTI: NANOSMDC010F-2 Littelfuse Availability: 21.000In StockResettable Fuses - PPTC NANOSMDC010F-2 | 21.000In Stock | nanoSMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF4367-000 | ||||
Mfr: 1812L075/24DR TTI: 1812L075/24DR Littelfuse Availability: 16.500In StockResettable Fuses - PPTC 24V 1812 .750A POLYFUSE | 16.500In Stock | 1812L | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SM200-2 TTI: MF-SM200-2 Bourns Availability: 34.500In StockResettable Fuses - PPTC 15 V 2.0A-HD 40A MAX | 34.500In Stock | MF-SM | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 100 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2639-000 TTI: RUEF090 Littelfuse Availability: 8.500In StockResettable Fuses - PPTC .9A 30V 100A Imax | 8.500In Stock | RUEF | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C15140-000 RF2639-000 | ||||
Mfr: RF2622-000 TTI: RXEF010-2 Littelfuse Availability: 33.000In Stock18.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax | 33.000In Stock18.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A55457-000 RF2622-000 | ||||
Mfr: MF-NSMF020X-2 TTI: MF-NSMF020X-2 Bourns Availability: 69.000In StockResettable Fuses - PPTC 30 V .2A-HD 60A MAX | 69.000In Stock | MF-NSMF | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 60 A | 3.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSMF110X-2 TTI: MF-PSMF110X-2 Bourns Availability: 6.000In Stock15.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 6 V 1.1A-HD 40A MAX | 6.000In Stock15.000 On Order Expected 22-Mar-27 | MF-PSMF | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
Mfr: MF-NSHT035KX-2 TTI: MF-NSHT035KX-2 Bourns Availability: 12.000In Stock24.000 On Order Expected Resettable Fuses - PPTC 30 V .35A-HD 20A MAX | 12.000In Stock24.000 On Order Expected | MF-NSHT | PCB Mount | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: MF-FSMF025X-2 TTI: MF-FSMF025X-2 Bourns Availability: 42.000In StockResettable Fuses - PPTC 6 V .25A-HD 40A MAX | 42.000In Stock | MF-FSMF | SMD/SMT | SMD/SMT | 250 mA | 6 VDC | 750 mA | 40 A | 1.4 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L025YR TTI: 1206L025YR Littelfuse Availability: 20.000In StockResettable Fuses - PPTC 16V .25A 1206 POLYFUSE | 20.000In Stock | 1206L | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
14.000In Stock12.000 On Order Expected 18-Nov-26 | LVR | + 85 C | Reel | RF0003-000 | ||||||||||||||
Mfr: MF-PSMF020X-2 TTI: MF-PSMF020X-2 Bourns Availability: 9.000In StockResettable Fuses - PPTC 9 V .2 A-HD 40A MAX | 9.000In Stock | MF-PSMF | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
Mfr: MF-SM013/250V-2 TTI: MF-SM013/250V-2 Bourns Availability: 12.000In StockResettable Fuses - PPTC 250V .13A-HD 3A MAX | 12.000In Stock | MF-SM013/250V | SMD/SMT | SMD/SMT | 130 mA | 60 VDC | 3 A | 7 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: RF2738-000 TTI: RUEF800 Littelfuse Availability: 2.000In StockResettable Fuses - PPTC 8A 30V 100A Imax | 2.000In Stock | RUEF | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F07147-000 RF2738-000 | ||||
Mfr: 543478-000 TTI: LVR025S Littelfuse Availability: 2.000In StockResettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 2.000In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 20 C | + 85 C | 5.8 mm | Bulk | 543478-000 | ||||
Mfr: RF1251-000 TTI: LVR005NK Littelfuse Availability: 5.500In StockResettable Fuses - PPTC .05A 240VAC 20/1A Imax | 5.500In Stock | LVR | + 85 C | Bulk | RF1251-000 | |||||||||||||
Mfr: MF-NSMF150-2 TTI: MF-NSMF150-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6 V 1.5A-HD 100A MAX | 0In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 130 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel |