• Resettable Fuses - PPTC

Resettable Fuses - PPTC

7.041 Results
7.041 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-NSMF075-2
TTI: MF-NSMF075-2
Bourns
Availability:

27.000In Stock

Resettable Fuses - PPTC 6 V .75A-HD 100A MAX

27.000In Stock

Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
750 mA
6 VDC
1.5 A
100 A
400 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R185-2
TTI: MF-R185-2
Bourns
Availability:

15.000In Stock

Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX

15.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.85 A
30 VDC
3.7 A
40 A
70 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R185-2-99
Datasheet
Mfr: MF-RX375/72-2
TTI: MF-RX375/72-2
Bourns
Availability:

11.000In Stock

18.000 On Order
Expected 16-Nov-26
Resettable Fuses - PPTC 72V .03A-HD 75A MAX

11.000In Stock

18.000 On Order
Expected 16-Nov-26
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-R700
TTI: MF-R700
Bourns
Availability:

9.500In Stock

6.000 On Order
Expected 06-Nov-26
Resettable Fuses - PPTC 30V 6A-HD 40A MAX

9.500In Stock

6.000 On Order
Expected 06-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
7 A
30 VDC
14 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R700-0-99
Datasheet
Mfr: MF-LSMF075X-2
TTI: MF-LSMF075X-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/30V

6.000In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
750 mA
30 VDC
1.5 A
40 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CMF-SDP50-2
TTI: CMF-SDP50-2
Bourns
Availability:

2.800In Stock

Resettable Fuses - PPTC Ceramic PTC

2.800In Stock

Please adjust quantity to Min / Mult value
CMF-SDP
PCB Mount
SMD/SMT
90 mA
230 VAC
190 mA
2.5 A
50 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CMF-SDP50A-2
TTI: CMF-SDP50A-2
Bourns
Availability:

5.200In Stock

Resettable Fuses - PPTC 0.09A 230V 50ohm SURFACE MOUNT

5.200In Stock

Please adjust quantity to Min / Mult value
CMF-SDP
PCB Mount
SMD/SMT
90 mA
230 VAC
190 mA
2.5 A
50 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-RG900-2
TTI: MF-RG900-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 16V .9A-HD 100A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
9 A
16 VDC
15.3 A
100 A
9.2 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-MSHT020KX-2
TTI: MF-MSHT020KX-2
Bourns
Availability:

2.000In Stock

Resettable Fuses - PPTC 42 V .20A-HD 40A MAX

2.000In Stock

Please adjust quantity to Min / Mult value
MF-MSHT
PCB Mount
SMD/SMT
200 mA
42 VDC
1 A
40 A
4.5 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: RKEF160
TTI: RKEF160
Littelfuse
Availability:

2.000In Stock

Resettable Fuses - PPTC 60V 40A 2.40W Radial-leaded Device

2.000In Stock

Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
1.6 A
60 VDC
3.2 A
40 A
200 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0873-000
RF3370-000
Datasheet
Mfr: 60R075XPR
TTI: 60R075XPR
Littelfuse
Availability:

4.000In Stock

Resettable Fuses - PPTC 60V .750A RADIAL LEADS

4.000In Stock

Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
600 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 1812L035/60MR
TTI: 1812L035/60MR
Littelfuse
Availability:

5.000In Stock

Resettable Fuses - PPTC 60 V .35A-HD 10A MAX

5.000In Stock

Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
350 mA
60 VDC
700 mA
10 A
1.7 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1640-000
TTI: AHS080-2018-2
Littelfuse
Availability:

4.000In Stock

Resettable Fuses - PPTC .8A 16V HighTemp SMD AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
AHS
SMD/SMT
SMD/SMT
800 mA
16 VDC
2 A
70 A
130 mOhms
2018 (5050 metric)
- 40 C
+ 125 C
AEC-Q100
Reel
891110-000
RF1640-000
Datasheet
Mfr: MF-R090-2
TTI: MF-R090-2
Bourns
Availability:

12.000In Stock

Resettable Fuses - PPTC 60V .9A-HD 40A MAX

12.000In Stock

Please adjust quantity to Min / Mult value
MF-R/90
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
310 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R090-2-99
Datasheet
Mfr: 1206L075/13.2WR
TTI: 1206L075/13.2WR
Littelfuse
Availability:

6.000In Stock

Resettable Fuses - PPTC PTC 13.2V POLY 1206 HALOGEN-FREE .75

6.000In Stock

Please adjust quantity to Min / Mult value
1206L
SMD/SMT
SMD/SMT
750 mA
13.2 VDC
1.5 A
100 A
350 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RM005/240-2
TTI: MF-RM005/240-2
Bourns
Availability:

8.000In Stock

Resettable Fuses - PPTC 240V .05A-HD 1A MAX

8.000In Stock

Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
50 mA
240 VAC
120 mA
1 A
65 Ohms
- 20 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: RF1437-000
TTI: MICROSMD150F-2
Littelfuse
Availability:

4.000In Stock

Resettable Fuses - PPTC 1.5A 6V 40A Imax

4.000In Stock

Please adjust quantity to Min / Mult value
microSMD
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
40 A
110 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
E16039-000
RF1437-000
Datasheet
Mfr: MF-USHT050KX-2
TTI: MF-USHT050KX-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 30 V .5A-HD 20A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-USHT
SMD/SMT
SMD/SMT
500 mA
30 VDC
2.5 A
20 A
1.6 Ohms
1210 (3225 metric)
- 20 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MF-MSMF050/40X-2
TTI: MF-MSMF050/40X-2
Bourns
Availability:

8.000In Stock

Resettable Fuses - PPTC 40 V .5A-HD 20A MAX

8.000In Stock

Please adjust quantity to Min / Mult value
MF-MSMF
PCB Mount
SMD/SMT
500 mA
40 VDC
1 A
20 A
1.3 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-USMF150-2
TTI: MF-USMF150-2
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 6 V 1.5A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
40 A
110 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-ASML010/6-2
TTI: MF-ASML010/6-2
Bourns
Availability:

10.000In Stock

Resettable Fuses - PPTC 6 V .1A-HD 50A MAX

10.000In Stock

Please adjust quantity to Min / Mult value
MF-ASML/X
SMD/SMT
SMD/SMT
100 mA
6 VDC
300 mA
50 A
3 Ohms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: SMD1812B050TF
TTI: SMD1812B050TF
YAGEO
Availability:

38.000In Stock

Resettable Fuses - PPTC PPTC 15V 0.5A

38.000In Stock

Please adjust quantity to Min / Mult value
SMD
SMD/SMT
SMD/SMT
500 mA
15 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R017-2
TTI: MF-R017-2
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 60V .17A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
3.2 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R017-2-99
Datasheet
Mfr: MF-USMF110-2
TTI: MF-USMF110-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 6 V 1.1A-HD 40A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
1.1 A
6 VDC
2.2 A
40 A
210 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-RX075/72-2
TTI: MF-RX075/72-2
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 72V .75A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
750 mA
72 VDC
1.5 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R075/72-2
  • ...
  • 7
  • 8
  • 9