1812L - Resettable Fuses - PPTC
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1812L075/33DR TTI: 1812L075/33DR Littelfuse Availability: 84.000In Stock78.000 On Order Expected Resettable Fuses - PPTC 33V 1812 .750A POLYFUSE | 84.000In Stock78.000 On Order Expected | 1812L | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L110/33MR TTI: 1812L110/33MR Littelfuse Availability: 11.000In Stock125.000 On Order Expected Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT | 11.000In Stock125.000 On Order Expected | 1812L | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 1.95 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L150/24MR TTI: 1812L150/24MR Littelfuse Availability: 10.000In Stock200.000 On Order Expected Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX | 10.000In Stock200.000 On Order Expected | 1812L | PCB Mount | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L050/30PR TTI: 1812L050/30PR Littelfuse Availability: 8.000In Stock32.000 On Order Expected Resettable Fuses - PPTC PTC 30V POLY SURF MOUNT 1812 .500A | 8.000In Stock32.000 On Order Expected | 1812L | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L050/60MR TTI: 1812L050/60MR Littelfuse Availability: 54.000In Stock54.000 On Order Expected Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 54.000In Stock54.000 On Order Expected | 1812L | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L020/60DR TTI: 1812L020/60DR Littelfuse Availability: 22.500In Stock21.000 On Order Expected Resettable Fuses - PPTC 60V 0.20A 1812 PTC POLY SMT | 22.500In Stock21.000 On Order Expected | 1812L | SMD/SMT | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L075/24DR TTI: 1812L075/24DR Littelfuse Availability: 16.500In StockResettable Fuses - PPTC 24V 1812 .750A POLYFUSE | 16.500In Stock | 1812L | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L035/60MR TTI: 1812L035/60MR Littelfuse Availability: 5.000In StockResettable Fuses - PPTC 60 V .35A-HD 10A MAX | 5.000In Stock | 1812L | PCB Mount | SMD/SMT | 350 mA | 60 VDC | 700 mA | 10 A | 1.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 1812L | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L160/12DR TTI: 1812L160/12DR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 12V 1.60A POLY SURF MOUNT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.6 A | 12 VDC | 2.8 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 1812L | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 100 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 1812L | PCB Mount | SMD/SMT | 200 mA | 30 V | 400 mA | 100 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 1812L | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L014DR TTI: 1812L014DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.14A 60V 1812 | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L200/16DR TTI: 1812L200/16DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 2.00A 1812 PTC POLY SMT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 2 A | 16 VDC | 3.5 A | 100 A | 70 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L125/6PR TTI: 1812L125/6PR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V 1812 1.25A POLY SURF MOUNT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L110/16DR TTI: 1812L110/16DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1812 1.10A POLYFUSE | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 1.95 A | 100 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L110/24DR TTI: 1812L110/24DR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 24V POLY 1812 HALOGEN-FREE 1.10A | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.1 A | 24 VDC | 1.95 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L260THDR TTI: 1812L260THDR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 8V 1812 2.6A 8V 1812 2.6A | 0In Stock | 1812L | PCB Mount | SMD/SMT | 2.6 A | 8 VDC | 5.2 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 1812L | SMD/SMT | SMD/SMT | 2.6 A | 16 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L035/30DR TTI: 1812L035/30DR Littelfuse Resettable Fuses - PPTC PTC 30V POLY 1812 HALOGEN-FREE .35A | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 750 mA | 40 A | 1.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L200THPR TTI: 1812L200THPR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 8V 1812 2.0A POLYFUSE SMD THIN | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 3.5 A | 100 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L050/60MR-A TTI: 1812L050/60MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 60 VDC .5A-HD 10A MAX | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 1812L | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L010/60DR TTI: 1812L010/60DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 0.10A 1812 PTC POLY SMT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 300 mA | 10 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |