60R - Resettable Fuses - PPTC
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22.000In Stock30.000 On Order Expected | 60R | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
200In Stock | 60R | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
4.000In Stock | 60R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 60R | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 60R | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 60R | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
0In Stock | 60R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 60R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 60R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 60R | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 60R | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
0In Stock | 60R | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Not Available Online | 60R | PCB Mount | Radial | 170 mA | 60 V | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 0.51 mm | ||||||
0In Stock | 60R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 60R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 60R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 60R | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 60R | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Not Available Online | 60R | PCB Mount | Radial | 1.6 A | 60 V | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 0.81 mm | ||||||
Not Available Online | 60R | PCB Mount | Radial | 250 mA | 60 V | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 0.51 mm | ||||||
Not Available Online | 60R | PCB Mount | Radial | 300 mA | 60 V | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 0.51 mm | ||||||
0In Stock | 60R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | 60R | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 0.51 mm | ||||||
0In Stock | 60R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 60R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk |