ASMD - Resettable Fuses - PPTC
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1634-000 TTI: ASMD100F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .9A 30V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 900 mA | 30 VDC | 2.16 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1634-000 | |||
Mfr: ASMD200F-2 TTI: ASMD200F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.73A 16V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 1.73 A | 16 VDC | 3.93 A | 40 A | 120 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1638-000 | |||
0In Stock | ASMD | Reel | RF5103-000 | |||||||||||||||
Mfr: ASMD185F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 16V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 1.85 A | 16 VDC | 3.7 A | 40 A | 126 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1378-000 | |||
Mfr: ASMD125F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.04A 16V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 1.04 A | 16 VDC | 2.46 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1636-000 | |||
Mfr: ASMD150F/33-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.2A 33V SMD AEC-Q200 | Not Available Online | ASMD | SMD/SMT | SMD/SMT | 1.2 A | 33 VDC | 2.88 A | 40 A | 230 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF4269-000 | |||
Mfr: ASMD050F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .37A 60V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 370 mA | 60 VDC | 980 mA | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1632-000 | |||
Mfr: ASMD030F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .23A 60V SMD AEC-Q200 | Not Available Online | ASMD | PCB Mount | SMD/SMT | 230 mA | 60 VDC | 590 mA | 10 A | 4.8 Ohms | - 40 C | + 85 C | AEC-Q100 | Reel | RF1631-000 | ||||
Mfr: ASMD150F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.27A 16V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 1.27 A | 16 VDC | 2.95 A | 40 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1637-000 | |||
Mfr: ASMD075F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .6A 30V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 600 mA | 30 VDC | 1.48 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1633-000 | |||
Mfr: ASMD250F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.97A 16V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 1.97 A | 16 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1639-000 | |||
Mfr: ASMD100F/33-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC AUTOMOTIVE POLY SWITCH | Not Available Online | ASMD | PCB Mount | SMD/SMT | 900 mA | 33 V | 2.16 A | 40 A | 480 mOhms | - 40 C | + 85 C | Reel | C52753-000 | |||||
Not Available Online | ASMD | PCB Mount | SMD/SMT | 1.73 A | 16 V | 3.93 A | 40 A | 120 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | 948220-000 | |||||
Not Available Online | ASMD | PCB Mount | SMD/SMT | 1.04 A | 16 V | 2.46 A | 40 A | 250 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | 857456-000 | |||||
Not Available Online | ASMD | PCB Mount | SMD/SMT | 1.27 A | 16 V | 2.95 A | 40 A | 250 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | 052946-000 | |||||
Not Available Online | ASMD | PCB Mount | SMD/SMT | 1.85 A | 16 V | 3.7 A | 40 A | 126 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | 159584-000 | |||||
Not Available Online | ASMD | PCB Mount | SMD/SMT | 1.97 A | 16 VDC | 5 A | 40 A | 85 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | ASMD | PCB Mount | SMD/SMT | 600 mA | 30 VDC | 1.48 A | 40 A | 1 Ohms | - 40 C | + 85 C | ||||||||
Mfr: ASMD100/33-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .9/.9A 33V 40A | Not Available Online | ASMD | PCB Mount | SMD/SMT | 900 mA | 33 V | 2.16 A | 40 A | 480 mOhms | - 40 C | + 85 C | Reel | 331844-000 | |||||
Not Available Online | ASMD | PCB Mount | SMD/SMT | 230 mA | 60 V | 590 mA | 10 A | 4.8 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | 749086-000 | |||||
Mfr: ASMD150/33-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | ASMD | PCB Mount | SMD/SMT | 1.27 A | 33 VDC | 2.95 A | 40 A | 250 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | ASMD | PCB Mount | SMD/SMT | 390 mA | 60 V | 980 mA | 10 A | 1.4 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | 506406-000 |