CMF-SDP - Resettable Fuses - PPTC
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMF-SDP50-2 TTI: CMF-SDP50-2 Bourns Availability: 2.800In StockResettable Fuses - PPTC Ceramic PTC | 2.800In Stock | CMF-SDP | PCB Mount | SMD/SMT | 90 mA | 230 VAC | 190 mA | 2.5 A | 50 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: CMF-SDP50A-2 TTI: CMF-SDP50A-2 Bourns Availability: 5.200In StockResettable Fuses - PPTC 0.09A 230V 50ohm SURFACE MOUNT | 5.200In Stock | CMF-SDP | PCB Mount | SMD/SMT | 90 mA | 230 VAC | 190 mA | 2.5 A | 50 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: CMF-SDP35A-2 TTI: CMF-SDP35A-2 Bourns Availability: 0In StockResettable Fuses - PPTC 0.11A 230V 35ohm 220volt 35ohms | 0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 110 mA | 230 VAC | 230 mA | 2.5 A | 35 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: CMF-SDP25A-2 TTI: CMF-SDP25A-2 Bourns Availability: 0In Stock7.600 On Order Expected 25-Jan-27 Resettable Fuses - PPTC Ceramic PTC | 0In Stock7.600 On Order Expected 25-Jan-27 | CMF-SDP | PCB Mount | SMD/SMT | 130 mA | 230 VAC | 260 mA | 2.8 A | 25 Ohms | - 40 C | + 125 C | Reel | |||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 150 mA | 230 VAC | 360 mA | 1 A | 10 Ohms | - 40 C | + 125 C | Reel | ||||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 90 mA | 230 V | 190 mA | 2.5 A | 50 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: CMF-SDP10-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SDP | PCB Mount | SMD/SMT | 180 mA | 230 VAC | 360 mA | 1 A | 10 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: CMF-SDP07-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SDP | PCB Mount | SMD/SMT | 80 mA | 230 VAC | 200 mA | 3 A | 7 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: CMF-SDP25-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SDP | PCB Mount | SMD/SMT | 130 mA | 230 VAC | 260 mA | 2.8 A | 25 Ohms | - 40 C | + 125 C | Reel | |||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 110 mA | 230 VAC | 230 mA | 4.6 A | 35 Ohms | - 40 C | + 125 C | Reel | ||||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 70 mA | 230 V | 150 mA | 2.5 A | 75 Ohms | - 40 C | + 125 C | Reel | ||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | CMF-SDP |